Die RF Amplifier

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier .03-2.5GHz 10W GaN Sm Sig. Gain 19dB 50In Stock
Min.: 25
Mult.: 25

2.5 GHz 30 V 360 mA 19 dB Power Amplifiers SMD/SMT Die GaN 32 dBm TGA2237 Gel Pack
Qorvo RF Amplifier 7-14GHz LNA DIE 50In Stock
Min.: 50
Mult.: 50

7 GHz to 14 GHz 3.5 V 120 mA 27 dB 1.1 dB Low Noise Amplifiers Die Si 18 dBm - 40 C + 85 C QPA2609D Gel Pack
Qorvo RF Amplifier 2-18GHz PAE>20% SSG 22dB GaN
10In Stock
Min.: 10
Mult.: 10

2 GHz to 18 GHz 22 V 450 mA 22 dB Power Amplifiers SMD/SMT Die GaN - 55 C + 150 C TGA2214 Waffle
Qorvo RF Amplifier 13-18GHz 6.5W Gain 24dB Psat 38dBm
15In Stock
Min.: 15
Mult.: 15

13 GHz to 18 GHz 8 V 2.6 A 24 dB Power Amplifiers Die GaAs 38 dBm TGA2514 Gel Pack
Qorvo RF Amplifier 6-18GHz CW PAE >20% GaN
10In Stock
Min.: 10
Mult.: 10

6 GHz to 18 GHz 20 V 1.25 A 25 dB SMD/SMT Die GaN SiC QPA1013D Waffle
Qorvo RF Amplifier 13-15.5GHz PAE >32% SSG 29.5dB GaN
20In Stock
Min.: 10
Mult.: 10

13 GHz to 15.5 GHz 22 V 900 mA 29.5 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2239 Gel Pack
Analog Devices RF Amplifier GaAs HEMT MMIC 1 Watt pow amp, 15-27 GHz 16In Stock
Min.: 2
Mult.: 2
Max.: 16

15 GHz to 27 GHz 5 V 1.44 A 17 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 37 dBm HMC-APH462G Gel Pack
Analog Devices RF Amplifier 0.01-50GHz 0.1W DISTRIBUTED AMPLIFIER (T
4In Stock
Min.: 2
Mult.: 2
Max.: 4
0 Hz to 48 GHz 10 V 150 mA 12 dB 5.5 dB Power Amplifiers SMD/SMT Die GaAs 22 dBm 32 dBm - 55 C + 85 C HMC1022A Gel Pack
Analog Devices RF Amplifier I.C., 2-20 GHz WBand PA Die 4In Stock
Min.: 2
Mult.: 2
Max.: 4

2 GHz to 20 GHz 8 V 290 mA 16 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 26 dBm 30 dBm - 55 C + 85 C HMC464G Gel Pack
Qorvo CMD242
Qorvo RF Amplifier DC-40 GHz Distributed Amplifier DIE
5In Stock
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V to 8.5 V 100 mA 11 dB 4.4 dB General Purpose Amplifiers SMD/SMT Die GaAs 18 dBm 27 dBm - 55 C + 85 C CMD242
Microchip Technology MMA042AA
Microchip Technology RF Amplifier 2-26 GHz GaAs MMIC Distributed Self Biased LNA 100In Stock
Min.: 50
Mult.: 50
2 GHz to 26 GHz 6 V 120 mA 20 dB 3.5 dB SMD/SMT Die GaAs 18 dBm 28 dBm - 55 C + 85 C Reel
Qorvo RF Amplifier 7-13GHz 1W Driver Amp 50In Stock
Min.: 50
Mult.: 50

7 GHz to 13 GHz 9 V 300 mA 25 dB Driver Amplifiers SMD/SMT Die GaAs 30 dBm - 40 C + 85 C TGA2700 Gel Pack
Qorvo TGA2598
Qorvo RF Amplifier 6-12GHz PAE 31% GaN Gain 21dB IL 9dB 100In Stock
Min.: 50
Mult.: 50

6 GHz to 12 GHz 25 V 100 mA 21 dB Driver Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2598 Gel Pack
Qorvo TGA2578
Qorvo RF Amplifier 2.5-6GHz 30W PAE 40% SSG27dB
10In Stock
Min.: 10
Mult.: 10

Die Si TGA2578 Gel Pack
Analog Devices RF Amplifier 12-16 GHz LNA 4In Stock
Min.: 2
Mult.: 2
Max.: 4

7 GHz to 17 GHz 3 V 65 mA 20.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 20 dBm - 55 C + 85 C HMC516G Gel Pack
Analog Devices RF Amplifier Driver amp, 5-17GHz 4In Stock
Min.: 2
Mult.: 2
Max.: 4

5 GHz to 17 GHz 5 V 180 mA 29 dB 7 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 30 dBm - 55 C + 85 C HMC633G Gel Pack
Analog Devices HMC-ABH241-SX
Analog Devices RF Amplifier GaAs HEMT MMIC Med pow amp, 50 - 66 GHz
4In Stock
Min.: 2
Mult.: 2
Max.: 4

50 GHz to 66 GHz 5 V 220 mA 24 dB Power Amplifiers SMD/SMT Die GaAs 17 dBm 25 dBm - 55 C + 85 C HMC-ABH241G Waffle
Analog Devices HMC8412CHIPS-SX
Analog Devices RF Amplifier HMC8412Chips 50In Stock
Min.: 2
Mult.: 2
Max.: 50

400 MHz to 11 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers Die GaAs 18 dBm 33 dBm - 55 C + 85 C Waffle
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 35-45 GHz
4In Stock
Min.: 2
Mult.: 2
Max.: 4

35 GHz to 45 GHz 4 V 87 mA 12 dB 2.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 6 dBm - 55 C + 85 C HMC-ALH376 Waffle
Analog Devices RF Amplifier 2 GHz to 30 GHz, GaAs pHEMT MMIC Low Noise Amplifier
4In Stock
Min.: 2
Mult.: 2
Max.: 4

2 GHz to 30 GHz 5 V 67 mA 13.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 13.5 dBm 24 dBm - 55 C + 85 C HMC8400 Waffle
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 24-40 GHz
4In Stock
Min.: 2
Mult.: 2
Max.: 4

24 GHz to 40 GHz 4 V 45 mA 12 dB 3.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 13 dBm - 55 C + 85 C HMC-ALH244 Waffle
Analog Devices RF Amplifier I.C., DC-20GHz PA Die 2In Stock
Min.: 2
Mult.: 2
Max.: 2

0 Hz to 20 GHz 8 V 160 mA 17 dB 2.5 dB Driver Amplifiers SMD/SMT Die GaAs 22 dBm 30 dBm - 55 C + 85 C HMC465G Gel Pack
Analog Devices RF Amplifier Sample Pack
2In Stock
Min.: 2
Mult.: 2
Max.: 2

40 GHz to 80 GHz 3 V to 4 V 550 mA 18.5 dB Power Amplifiers SMD/SMT Die GaAs 22 dBm 31 dBm - 55 C + 85 C Gel Pack
Analog Devices RF Amplifier Driver amp, 18-40GHz
4In Stock
Min.: 2
Mult.: 2
Max.: 4

18 GHz to 40 GHz 5 V 280 mA 19.5 dB 8 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 29 dBm - 55 C + 85 C HMC635G Gel Pack
Analog Devices HMC-ALH140-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 27-40 GHz
2In Stock
Min.: 2
Mult.: 2
Max.: 2

24 GHz to 40 GHz 4 V 60 mA 11.5 dB 4 dB Low Noise Amplifiers SMD/SMT Die GaAs 15 dBm - 55 C + 85 C HMC-ALH140G Waffle