8 GHz to 12 GHz RF Amplifier

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 292In Stock
700Expected 1/9/2026
Min.: 1
Mult.: 1
: 100

8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8-12GHz Ultra Low NF LNA 732In Stock
900Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 200

8 GHz to 12 GHz 3 V 30 mA 20 dB 0.92 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16 dBm 23 dBm - 40 C + 85 C CMD319 Cut Tape

MACOM RF Amplifier 8-12GHz NF 1.6dB P1dB 14dBm 2,514In Stock
Min.: 1
Mult.: 1
: 500

8 GHz to 12 GHz 4 V 60 mA 20 dB 2 dB to 2.8 dB Low Noise Amplifiers SMD/SMT PQFN-16 GaAs 14 dBm 26 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier Operating From 8 GHz to 12 GHz with 38 dB Gain, 13 dBm Psat and SMA
1Expected 10/9/2026
Min.: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 2.2 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier, Operating From 8 GHz to 12 GHz with 18 dB Gain, 13 dBm Psat and SMA 3Factory Stock Available
Min.: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier Operating From 8 GHz to 12 GHz with 48 dB Gain, 13 dBm Psat and SMA Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier, Operating From 8 GHz to 12 GHz with 28 dB Gain, 13 dBm Psat and SMA Non-Stocked
Min.: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 41 dB Gain Medium Power GaAs Amplifier at 1 Watt Psat Operating from 8 GHz to 12 GHz with SMA Input, SMA Output Non-Stocked
Min.: 1
Mult.: 1
8 GHz to 12 GHz 1.2 A Power Amplifiers GaAs Bag
Qorvo RF Amplifier 8-12GHz Ultra Low NF LNA Die Non-Stocked Lead-Time 34 Weeks
Min.: 5
Mult.: 5

8 GHz to 12 GHz 3 V 30 mA 20 dB 1.05 dB Low Noise Amplifiers SMD/SMT - 40 C + 85 C CMD319
Qorvo RF Amplifier 8-12 GHz 5W PA
Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

8 GHz to 12 GHz 24 V 105 mA 35.5 dB Power Amplifiers SMD/SMT QFN-24 GaN - 40 C + 85 C QPA2611 Reel
Qorvo RF Amplifier 8-12 GHz 12W PA
Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250
: 250

8 GHz to 12 GHz 24 V 250 mA 34.2 dB Power Amplifiers SMD/SMT QFN-24 GaN - 40 C + 85 C QPA2612 Reel