TSSOP-24 Analogue Switch ICs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs SERIAL SPI, OCTAL SPST 4,232In Stock
Min.: 1
Mult.: 1
Max.: 4,232
: 2,500

SMD/SMT TSSOP-24 8 Channel 8 x SPST 5 Ohms 2.7 V 5.5 V 2.25 V 2.75 V 32 ns 15 ns - 40 C + 85 C ADG714 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Serial Controlled, 8-Channel SPST Switch 550In Stock
Min.: 1
Mult.: 1
Max.: 550

SMD/SMT TSSOP-24 8 Channel 8 x SPST 150 Ohms 9 V 40 V 4.5 V 20 V 400 ns 400 ns - 40 C + 85 C MAX335 Tube
Analog Devices Analogue Switch ICs 9.5 ? RON 15 V/+12 V/ 5 V iCMOS Serially-Controlled Octal SPST Switches 432In Stock
1,364On Order
Min.: 1
Mult.: 1
Max.: 1,796

SMD/SMT TSSOP-24 8 Channel 8 x SPST 11.5 Ohms 4.5 V 16.5 V 4.5 V 16.5 V 93 ns 35 ns - 40 C + 125 C ADG1414 Tube
Analog Devices Analogue Switch ICs 9.5 ? RON 15 V/+12 V/ 5 V iCMOS Serially-Controlled Octal SPST Switches 1,297In Stock
Min.: 1
Mult.: 1
Max.: 1,297
: 1,000

SMD/SMT TSSOP-24 8 Channel 8 x SPST 11.5 Ohms 4.5 V 16.5 V 4.5 V 16.5 V 93 ns 35 ns - 40 C + 125 C ADG1414 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SERIAL I2C, OCTAL SPST 1,526In Stock
Min.: 1
Mult.: 1
Max.: 1,300
: 1,000

SMD/SMT TSSOP-24 8 Channel 8 x SPST 4.5 Ohms 2.75 V 5.5 V 2.25 V 2.75 V 140 ns 130 ns - 40 C + 85 C ADG715 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SERIAL SPI, OCTAL SPST 184In Stock
248Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 436

SMD/SMT TSSOP-24 8 Channel 8 x SPST 5 Ohms 2.7 V 5.5 V 2.25 V 2.75 V 32 ns 15 ns - 40 C + 85 C ADG714 Tube
Analog Devices Analogue Switch ICs SERIAL I2C, OCTAL SPST 265In Stock
806On Order
Min.: 1
Mult.: 1
Max.: 974

SMD/SMT TSSOP-24 8 Channel 8 x SPST 4.5 Ohms 2.75 V 5.5 V 2.25 V 2.75 V 140 ns 130 ns - 40 C + 85 C ADG715 Tube
Analog Devices Analogue Switch ICs SERIAL SPI, OCTAL SPST

SMD/SMT TSSOP-24 8 Channel 8 x SPST 5 Ohms 2.7 V 5.5 V 2.25 V 2.75 V 32 ns 15 ns - 40 C + 85 C ADG714 Reel, Cut Tape, MouseReel
DIOO Microcircuits Analogue Switch ICs 8-Channel I2C Switch with Reset Non-Stocked
Min.: 5,000
Mult.: 5,000

SMD/SMT TSSOP-24 8 Channel 25 Ohms 1.65 V 5.5 V - 40 C + 125 C