MSOP-8 Analogue Switch ICs

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Analogue Switch ICs Quad Mono CMOS SPST 3,598In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-8 1 Channel 1 x SPST 25 Ohms 13 V 36 V 15 V 15 V 89 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 13,253In Stock
Min.: 1
Mult.: 1
Max.: 12,987
: 1,000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 260 ns 260 ns - 40 C + 125 C ADG5419 Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Dual SPST Switch 1pC charge injection 1,025In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5.5 V 200 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches 2,114In Stock
Min.: 1
Mult.: 1
Max.: 2,114
: 1,000

SMD/SMT MSOP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1402 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 2xSPST 1,693In Stock
Min.: 1
Mult.: 1
Max.: 1,693

SMD/SMT MSOP-8 1 Channel 1 x SPST 8 Ohms 9 V 40 V 9 V 22 V 193 ns 207 ns - 40 C + 125 C ADG5401 Tube
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGLE SPST 1,838In Stock
Min.: 1
Mult.: 1
Max.: 1,838
: 1,000

SMD/SMT MSOP-8 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches 1,916In Stock
Min.: 1
Mult.: 1
Max.: 1,916

SMD/SMT MSOP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1402 Tube
Analog Devices Analogue Switch ICs Dual SPST, NO/NC I.C. 3,702In Stock
Min.: 1
Mult.: 1
Max.: 3,702
: 1,000

SMD/SMT MSOP-8 2 Channel 2 x SPST 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG823 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 1,548In Stock
Min.: 1
Mult.: 1
Max.: 1,544
: 1,000

SMD/SMT MSOP-8 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPST 5,561In Stock
Min.: 1
Mult.: 1
Max.: 5,561

SMD/SMT MSOP-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 85 C ADG722 Tube
Vishay / Siliconix Analogue Switch ICs Dual SPST Switch 1pC charge injection 2,234In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5.5 V 200 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Dual SPST, NO/NC I.C. 393In Stock
Min.: 1
Mult.: 1
Max.: 393

SMD/SMT MSOP-8 2 Channel 2 x SPST 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG823 Tube
Vishay Semiconductors Analogue Switch ICs High Voltage SPDT w/Enable Pin 25,891In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6 Ohms 0 V 12 V 4.5 V 15 V 166 ns 108 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 11ohm On-Resistance 3-16V/3-8V; TSSOP-8 15,705In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-8 1 Channel 1 x SPDT 15 Ohms 3 V 16 V 3 V 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPDT Switch 5,301In Stock
21,055On Order
Min.: 1
Mult.: 1
Max.: 26,313
: 1,000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 2.4 Ohms 5 V 16.5 V 4.5 V 16.5 V 110 ns 140 ns - 40 C + 125 C ADG1419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C. 10,624In Stock
Min.: 1
Mult.: 1
Max.: 9,096

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Tube
Analog Devices Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C. 26,973In Stock
Min.: 1
Mult.: 1
Max.: 26,046
: 3,000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 6ohm On -Resistance 3-16V/3-8V; TSSOP-8 2,165In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-8 1 Channel 1 x SPST 8 Ohms 3 V 16 V 3 V 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Single SPDT 20/25V 2,480In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-8 1 Channel 1 x SPDT 25 Ohms 13 V 36 V 15 V 15 V 89 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs High Voltage SPDT 2,622In Stock
42,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6 Ohms 0 V 12 V 4.5 V 15 V 166 ns 108 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches 928In Stock
1,150Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 1,889

SMD/SMT MSOP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1401 Tube
Analog Devices Analogue Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches 4,216In Stock
2,000On Order
Min.: 1
Mult.: 1
Max.: 6,216
: 1,000

SMD/SMT MSOP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1401 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPDT Switch 678In Stock
6,250On Order
Min.: 1
Mult.: 1
Max.: 7,437

SMD/SMT MSOP-8 1 Channel 1 x SPDT 2.4 Ohms 5 V 16.5 V 4.5 V 16.5 V 110 ns 140 ns - 40 C + 125 C ADG1419 Tube
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 1,266In Stock
700Expected 2/9/2026
Min.: 1
Mult.: 1
Max.: 1,771

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Tube
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 2,926In Stock
Min.: 1
Mult.: 1
Max.: 2,926

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel