ADG1712BCCZ-RL7

Analog Devices
584-ADG1712BCCZ-RL7
ADG1712BCCZ-RL7

Mfr.:

Description:
Analogue Switch ICs 5V, 2.5? RON, Quad SPST Switch with 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
LGA-16
SPST
3.2 Ohms
1.08 V
5.5 V
1.08 V
2.75 V
26 ns
64 ns
- 40 C
+ 125 C
ADG1712
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADG1712ARDZ
Moisture Sensitive: Yes
Number of Switches: 4
Operating Supply Voltage: 1.08 V to 5.5 V
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1.4 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 254 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADG1712 Low Voltage 2.4Ω Quad SPST Switch

Analog Devices ADG1712 Low Voltage 2.4Ω Quad SPST Switch contains four independent single-pole/single-throw (SPST) switches and operates with a low-voltage single supply range from +1.08V to + 5.5V or a low-voltage dual supply range from ±1.08V to ±2.75V. The small ADI ADG1712 does not compromise performance. The 2mm x 2mm land grid array (LGA) package is ideal for a broad range of applications where space is a concern.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

In Stock: 2,400

Stock:
2,400 Can Dispatch Immediately
Quantities greater than 2400 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 2400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.05 $6.05
$4.60 $46.00
$4.23 $105.75
$3.82 $382.00
$3.63 $907.50
$3.51 $3,510.00
Full Reel (Order in multiples of 3000)
$3.51 $10,530.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.