74LVC2G53DP,125

Nexperia
771-LVC2G53DP125
74LVC2G53DP,125

Mfr.:

Description:
Multiplexer Switch ICs 74LVC2G53DP/SOT505/TSSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,335

Stock:
1,335
Can Dispatch Immediately
On Order:
6,000
Expected 23/2/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.50 $0.50
$0.311 $3.11
$0.27 $27.00
$0.249 $62.25
$0.236 $118.00
$0.227 $227.00
Full Reel (Order in multiples of 3000)
$0.225 $675.00
$0.207 $1,242.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-8
2 Channel
1 x 2:1
1.65 V
5.5 V
23 Ohms
4.8 ns
4.8 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 300 MHz
Brand: Nexperia
Off Isolation - Typ: - 42 dB
Operating Supply Voltage: 1.65 V to 5.5 V
Pd - Power Dissipation: 250 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.8 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 40 uA
Supply Type: Single Supply
Part # Aliases: 935280383125
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99