Reel MOSFET Gate Drivers Power Switch ICs - Power Distribution

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging

onsemi Power Switch ICs - Power Distribution SELF PROTECTED FET 6,500In Stock
Min.: 1
Mult.: 1
: 4,000

Low Side 1 Output 15 A 135 mOhms 44 us 116 us 10 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8403A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 40V 1.2A HIGH SIDE DVR 32,232In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 300 mA 1.2 A 700 mOhms 140 us 170 us 5 V to 34 V - 40 C + 150 C SMD/SMT SOIC-8 NCV8461 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution 0.8ohm HITFET Prtctd Auto/Ind. Relay Drv 36,349In Stock
Min.: 1
Mult.: 1
: 3,000

Low-Side 1 Output 350 mA 1.6 Ohms 5 us 5 us - 40 C + 150 C SMD/SMT SCT-595-5 HITFET AEC-Q100 Reel, Cut Tape, MouseReel
Allegro MicroSystems Power Switch ICs - Power Distribution 8 CHANNEL SOURCE DRIVER 30V, 350MA
17,818Expected 27/7/2026
Min.: 1
Mult.: 1
: 1,000

Over-Current Protection 8 Output 350 mA 4.75 V to 35 V - 20 C + 85 C SMD/SMT SOIC-Wide-20 UDN2987-6 Reel, Cut Tape, MouseReel