KTS1642AQGDVTR

Kinetic Technologies
389-KTS1642AQGDVTR
KTS1642AQGDVTR

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive Load Switch with OVP and RB Protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,506

Stock:
1,506 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.64 $4.64
$3.06 $30.60
$2.84 $71.00
$2.46 $246.00
$2.31 $577.50
$2.03 $1,015.00
$1.68 $1,680.00
Full Reel (Order in multiples of 1500)
$1.54 $2,310.00
$1.52 $4,560.00

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Power Switch ICs - Power Distribution
RoHS:  
4 Output
6 A
50 mOhms
4 V to 40 V
- 40 C
+ 125 C
SMD/SMT
TDFN44-12
KTS164xQ
Reel
Cut Tape
Brand: Kinetic Technologies
Pd - Power Dissipation: 3.29 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Voltage - Max: 40 VDC
Supply Voltage - Min: 4 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

KTS164xQ Automotive Load Switches

Kinetic Technologies KTS164xQ Automotive Load Switches offer low-resistance and enhanced protection features from an abnormal power supply or load problems. The KTS164xQ operates from a wide input supply voltage of 4V to 40V, protecting the system from reverse input supplies down to -28V. The device integrates two N-Channel MOSFETs and includes fixed over-voltage protection of 27V (KTS1640Q) or 20.3V (KTS1641Q) along with over-temperature protection with auto-retry. The KTS164xQ will automatically resume operation once the over-voltage condition is removed.