FPGA - Field Programmable Gate Array

Results: 5,315
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array
60Expected 3/12/2026
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
60Expected 2/11/2026
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
95Expected 2/11/2026
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
60Expected 17/8/2026
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V/3.135 V 3.15 V/3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA
69Expected 2/11/2026
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA
45Expected 1/1/2027
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA
60Expected 11/12/2026
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
58Expected 20/7/2026
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array
120Expected 14/9/2026
Min.: 1
Mult.: 1

Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
102Expected 20/8/2026
Min.: 1
Mult.: 1

Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 176 I/O 1.1 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array
40Expected 17/9/2026
Min.: 1
Mult.: 1

Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 336 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array
24Expected 12/11/2026
Min.: 1
Mult.: 1

Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 336 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 480 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array
23Expected 10/8/2026
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC5 77000 LE 29080 ALM 4.88 Mbit 336 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array
46Expected 2/11/2026
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C 2.5 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 4In Stock
120On Order
Min.: 1
Mult.: 1

Cyclone II EP2C35 33216 LE 2076 ALM 472.5 kbit 475 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array
144Expected 31/7/2026
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 158 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
220Expected 13/7/2026
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 158 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
90Expected 10/9/2026
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 182 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
96On Order
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 138 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT QFP-208 Tray
Altera FPGA - Field Programmable Gate Array
126Expected 17/7/2026
Min.: 1
Mult.: 1

Cyclone III EP3C5 5136 LE 321 ALM 414 kbit 94 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array
225Expected 24/8/2026
Min.: 1
Mult.: 1

Cyclone III EP3C5 5136 LE 321 ALM 414 kbit 94 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array
90Expected 24/8/2026
Min.: 1
Mult.: 1

Cyclone III EP3C5 5136 LE 321 ALM 414 kbit 182 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
248On Order
Min.: 1
Mult.: 1

Cyclone III EP3C5 5136 LE 321 ALM 414 kbit 182 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
90Expected 7/9/2026
Min.: 1
Mult.: 1

Cyclone III EP3C5 5136 LE 321 ALM 414 kbit 182 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray