AMD Virtex FPGA - Field Programmable Gate Array

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX315T-1FFG1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VSX315T 314880 LE 49200 ALM 24.75 Mbit 600 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX315T-1FFG1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VSX315T 314880 LE 49200 ALM 24.75 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX315T-2FFG1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VSX315T 314880 LE 49200 ALM 24.75 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX315T-2FFG1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VSX315T 314880 LE 49200 ALM 24.75 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX475T-1FFG1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VSX475T 476160 LE 74400 ALM 37.41 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 36 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX475T-2FFG1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VSX475T 476160 LE 74400 ALM 37.41 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 36 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX475T-L1FF1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VSX475T 476160 LE 74400 ALM 37.41 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 36 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VTX240T-1FFG1759C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VTX240T 239616 LE 37440 ALM 11.39 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 48 Transceiver SMD/SMT FCBGA-1759
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VTX240T-2FFG1759C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VTX240T 239616 LE 37440 ALM 11.39 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 48 Transceiver SMD/SMT FCBGA-1759
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX130T-1FFG484C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VCX130T 128000 LE 31200 ALM 9.28 Mbit 240 I/O 1 V 1 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX130T-1FFG484I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VCX130T 128000 LE 31200 ALM 9.28 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX130T-1FFG784C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VCX130T 128000 LE 31200 ALM 9.28 Mbit 400 I/O 1 V 1 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX130T-1FFG784I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VCX130T 128000 LE 31200 ALM 9.28 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX195T-1FFG784I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VCX195T 199680 LE 31200 ALM 12.09 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX195T-2FFG784C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VCX195T 199680 LE 31200 ALM 12.09 Mbit 400 I/O 1 V 1 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX240T-1FFG784I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VCX240T 241152 LE 37680 ALM 14.63 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX100-10FF1152C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VFX100 94896 LE 42176 ALM 6.61 Mbit 576 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 20 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX100-11FF1152I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VFX100 94896 LE 42176 ALM 6.61 Mbit 576 I/O 1.2 V 1.2 V - 40 C + 100 C 6.5 Gb/s 20 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX100T-1FF1136I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 640 I/O 950 mV 1.05 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX100T-1FF1738C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX100T-1FF1738I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 680 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array CONNECT EBOM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 640 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX100T-2FF1738C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 680 I/O 950 mV 1.05 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array CONNECT EBOM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 680 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FFG1152Cconnect to S1 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 448 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1152