Supervisory Circuits

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
STMicroelectronics Supervisory Circuits 4.40V w/Batt Switch 2,467In Stock
Min.: 1
Mult.: 1
: 2,500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM819L/M Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Dual Smart Reset 1.65V to 5.5V 1.5uA 2,158In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT UDFN-6 5.5 V - 40 C + 85 C STM6524 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart Push-Button Power On Lock Out 8,981In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT TDFN-12 3.1 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Micro Supervisor LV High Accuracy SOT23 26,249In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-6 1.8 V, 2.5 V, 3.3 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 1.5 % STM6710 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits WATCHDOG TIMER CIRCUIT 42,966In Stock
111,000On Order
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-5 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 210 ms 5.5 V - 40 C + 125 C STWD100 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Watchdog timer circuit 38,442In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-5 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 210 ms 5.5 V - 40 C + 125 C STWD100 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Watchdog timer Supervisor Circuit 33,865In Stock
81,000On Order
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-5 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 210 ms 5.5 V - 40 C + 125 C STWD100 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart push-button on/off controller with Smart Reset and power-on lockout 407In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT TDFN-12 2.5 V 1 Input Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % Reel, Cut Tape
STMicroelectronics Supervisory Circuits Single Low Pwr SRAM 1,305In Stock
2,500Expected 14/10/2026
Min.: 1
Mult.: 1
: 2,500

Voltage Supervisory SMD/SMT SOIC-16 1.25 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 3.6 V - 40 C + 85 C M40SZ100W Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits SRAM TK Controller 760In Stock
Min.: 1
Mult.: 1
: 936

Voltage Supervisory SMD/SMT SOIC-44 1 Input Open Drain No Manual Reset Watchdog Backup 5.5 V 0 C + 70 C M48T201Y Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual Ultra-Low Volt Open Drain reset 1,899In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-5 1.05 V, 2.925 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6717 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Triple Ultra-Lo Volt Open Drain reset 6,298In Stock
3,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-6 1.05 V, 2.925 V, Adjustable 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6719 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Triple Ultra-Lo Volt Open Drain reset 1,570In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-6 1.313 V, 2.925 V, Adjustable 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6719 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Triple Ultra-Lo Volt Open Drain reset 7,955In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-6 1.665 V, 3.075 V, Adjustable 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6719 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4 pin Smart Reset 4,929In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT DFN-6 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 4 s 5.5 V - 40 C + 85 C SR1 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 6 pin Smart Reset 2,953In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 5.5 V - 40 C + 85 C SR2 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits RESET CIRCUIT 5,130In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-3 4.38 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM1001 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits RESET CIRCUIT 5,978In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-3 2.93 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM1001 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits RESET CIRCUIT 9,735In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM1001 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Low Power Voltage Detector 5,096In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Detector SMD/SMT SOT-23-3 1.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.2V Active Lo Open Drain Voltage Detect 7,702In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Detector SMD/SMT SOT-23-3 2.2 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Lo Pwr Vltg Detector 4,703In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Detector SMD/SMT SOT-23-3 2.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.6V Active Lo Open Drain Voltage Detect 12,973In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Detector SMD/SMT SOT-23-3 2.6 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.1V Active Lo Open Drain Voltage Detect 6,292In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Detector SMD/SMT SOT-23-3 3.1 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.4V Active Lo Open Drain Voltage Detect 4,216In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Detector SMD/SMT SOT-23-3 3.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel