Non-Inverting Galvanically Isolated Gate Drivers

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 6V UVLO HS/LS isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 6V UVLO HS/LS isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 6V UVLO HS/LS isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 6V UVLO HS/LS isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO HS/LS isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO HS/LS isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 12V UVLO HS/LS isolated gate drive Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO HS/LS isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO HS/LS isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO HS/LS isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 6V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 6V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 6V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO dual isolated gate drive Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO dual isolated gate drive Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 12V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO dual isolated gate drive Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 6V UVLO HS/LS isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 6V UVLO HS/LS isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel