SN65DSI85TPAPRQ1

Texas Instruments
595-SN65DSI85TPAPRQ1
SN65DSI85TPAPRQ1

Mfr.:

Description:
Video ICs Auto Sngl Ch MIPI DS I to DualLink LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 679

Stock:
679 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$20.56 $20.56
$16.18 $161.80
$15.10 $377.50
$13.91 $1,391.00
$13.90 $3,475.00
Full Reel (Order in multiples of 1000)
$12.47 $12,470.00
2,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
DSI to LVDS Bridge
2 Channel
1.8 V
127 mA
- 40 C
+ 105 C
SMD/SMT
HTQFP-64
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Display Resolution - Pixels: 2560 x 1600
Interface Type: I2C, Serial
Moisture Sensitive: Yes
Product: Display Interfaces
Product Type: Video ICs
Resolution: 24 bit
Series: SN65DSI85
Factory Pack Quantity: 1000
Subcategory: Video ICs
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.65 V
Unit Weight: 305.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.