5 mA SRAM

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 903In Stock
Min.: 1
Mult.: 1
: 1,000

256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v-3.6v,48 Ball mBGA (7.2x8.7mm), RoHS 3,794In Stock
Min.: 1
Mult.: 1
: 2,500

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 512K 32Kx16 12ns Async SRAM 3.3v 149In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 12 ns Parallel 3.6 V 3 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 146In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Tube
ISSI SRAM 1Mb 128Kx8 55ns Async SRAM 422In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 1Mb 128Kx8 55ns Async SRAM 181In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 1Mb 64Kx16 55ns Async SRAM 208In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 1Mb, Low Power/Power Saver,Async,64K x 16,55ns,1.65v-2.2v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

1 Mbit 55 ns 2.2 V 1.7 V 5 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 1Mb, Low Power/Power Saver,Async,64K x 16,55ns,1.65v-2.2v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Mbit 55 ns 2.2 V 1.7 V 5 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 512K,High-Speed/Low Power,Async,32K x 16,12ns,3.3v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

512 kbit 32 k x 16 12 ns Parallel 3.6 V 3 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 1Mb, Low Power/Power Saver,Async,64K x 16,55ns,2.5v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel

ISSI SRAM 1Mb 64Kx16 55ns Async SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 1Mb, Low Power/Power Saver,Async,64K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 256K,Low Power/Power Saver,Async,32K x 8,45ns,3.3v,28 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel