8 bit 256 kbit NVRAM

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics NVRAM 256K (32Kx8) 100ns 1,004In Stock
Min.: 1
Mult.: 1
: 936

SOIC-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Reel, Cut Tape, MouseReel
Infineon Technologies NVRAM 256Kb 3V 3.4Mhz 32K x 8 SPI nvSRAM 637In Stock
Min.: 1
Mult.: 1

SOIC-16 I2C 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 1 mA - 40 C + 85 C CY14B256I Tube
STMicroelectronics NVRAM 256K (32Kx8) 100ns 347In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Tube
Infineon Technologies NVRAM 256Kb 3V 40Mhz 32K x 8 SPI nvSRAM 460In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B256PA Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 114In Stock
Min.: 1
Mult.: 1
: 936

SOH-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 256K (32Kx8) 70ns 1,295In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Tube
Infineon Technologies NVRAM 256Kb 3V 25ns 32K x 8 nvSRAM 827In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 256 kbit 32 k x 8 8 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B256LA Tray
Infineon Technologies NVRAM NVRAM FRAM Memory Serial 2,818In Stock
1,940Expected 22/4/2027
Min.: 1
Mult.: 1

SOIC-8 SPI 256 kbit 32 k x 8 8 bit 3.6 V 2 V 2.5 mA - 40 C + 85 C FM24V02 Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 257In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z35 Tube
Infineon Technologies NVRAM 256Kb 3V 45ns 32K x 8 nvSRAM 532In Stock
Min.: 1
Mult.: 1

SSOP-48 256 kbit 32 k x 8 8 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B256LA Tube
Infineon Technologies NVRAM 256Kb 3V 3.4Mhz 32K x 8 SPI nvSRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SOIC-16 I2C 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 1 mA - 40 C + 85 C CY14B256I Reel
Infineon Technologies NVRAM 256Kb 3V 40Mhz 32K x 8 SPI nvSRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SOIC-16 SPI 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B256PA Reel
Infineon Technologies NVRAM 256Kb 1.95V 35ns nvSRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2,990
Mult.: 2,990

FBGA-48 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3.6 V 2.7 V - 40 C + 85 C CY14U256LA Tray