NAND Flash

Results: 343
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 499In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 8 bit 2.7 V 3.6 V 50 uA - 40 C + 85 C Tray
Micron NAND Flash SLC 2Gbit 1 8/8 UPDFN 1 IT 9,241In Stock
Min.: 1
Mult.: 1
Max.: 800

SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 1 24/25 TBGA 1 AT 3,347In Stock
Min.: 1
Mult.: 1
Max.: 500

SMD/SMT TBGA-24 MT29F 4 Gbit SPI 4 G x 1 1 bit 1.7 V 1.95 V - 40 C + 105 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 AT 993In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 AT 1,221In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 1,035In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 2,340In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 AT 695In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 1Gbit 1 8/8 UPDFN 1 IT 2,203In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 4,044In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 1Gbit 8 63/120 VFBGA 1 AT 1,229In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 4Gbit 1 8/8 UPDFN 1 IT 8,527In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT UPDFN-8 MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray

SkyHigh Memory NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,TS48, 1In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34MS04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,1x,3V,x8,1bit,VBM63, 170In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34ML04G3 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,8Gb,3x,3V,x8,4bit,VLD63, 18In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA 36In Stock
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit SPI 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray

Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Industrial Grade 837In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2Gbit 16 48/48 TSOP 1 AT 554In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 2 Gbit Parallel 128 M x 16 Asynchronous 16 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 1Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 733In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 1 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 8Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 178In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2Gbit 1 24/25 TBGA 1 AT 919In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TBGA-24 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Automotive Grade 818In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 2Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 576In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 2 Gbit Parallel 2 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA 359In Stock
Min.: 1
Mult.: 1
SMD/SMT LGA-8 2 Gbit SPI 256 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 583In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray