D12.31492S.001

Apacer
908-D12.31492S.001
D12.31492S.001

Mfr.:

Description:
Memory Modules DDR5 DIMM 4800 8GB JEDEC 1.0 version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$721.97 $721.97
$663.46 $6,634.60

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Modules
RoHS:  
UDIMMs
8 GB
SDRAM - DDR5
4800 Mb/s
1.067 V to 1.166 V
+ 85 C
288 Pin
Brand: Apacer
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

Embedded Memory Modules DDR5 UDIMM

Apacer Technology Inc. Embedded Memory Modules DDR5 UDIMM utilize original high-quality DRAM ICs and feature memory transfer rates of up to 5600MHz. The devices integrate an on-die ECC mechanism that significantly strengthens the reliability, availability, and serviceability of the DRAM IC. Furthermore, the Apacer DDR5 modules include a power management IC (PMIC) on the module to control the system’s load while improving signal integrity and compatibility.

8GB DDR5 SDRAM DIMMs

Apacer Technology Inc. 8GB DDR5 SDRAM DIMMs are 4800Mbps, 16-bit prefetch architecture, and dual in-line memory modules. These memory modules consist of 4 pieces of 1G x 16bits DDR5 synchronous DRAMs (SDRAM) in FBGA packages and 8K Bits EEPROM.  The DDR5 DIMMs support 32 internal banks (x8, x4), 16 internal banks (x16), and an On-DIMM thermal sensor. These DDR5 memory modules operate within a supply voltage range of 1.067V to 1.166V and a temperature range (Tcase) of 0°C to 85°C. The DDR5 memory modules are RoHS compliant, JEDEC standard compliant, sPPR capability, and hPPR capability. The 8GB DDR5 SDRAM DIMMs are available in two variations a D22.31491S.001 (SO-DIMM) with 262 pins and D12.31492S.001 (UDIMM) with 288 pins.