256 kbit EPROM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Type Memory Size Organisation Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EPROM 70NS PLCC IND GRN 783In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 8 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V - 40 C + 85 C AT27BV256 Reel, Cut Tape, MouseReel

Microchip Technology EPROM 90NS PLCC IND GRN 1,046In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 8 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V - 40 C + 85 C AT27LV256A Reel, Cut Tape
Microchip Technology EPROM 256Kb (32Kx8) OTP 3V 90ns 339In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV256A Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 45ns 1,855In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 70ns 1,461In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube

Microchip Technology EPROM 70NS PLCC IND GRN 680In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Reel, Cut Tape
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 70ns 4,406In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube

Microchip Technology EPROM 45NS, PLCC, IND TEMP, GREEN 1,003In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 5.5 V 4.5 V - 40 C + 85 C AT27C256R Reel, Cut Tape
Microchip Technology EPROM 256k (32k x 8) OTP Atmel EPROM 55In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V - 40 C + 85 C AT27BV256 Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 45ns 287In Stock
384Expected 7/9/2026
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube