+ 105 C DRAM

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +105C) 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R 1,450In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM - LPDDR2 2 Gb 4 bit 533 MHz BGA-134 128 M x 16 10 ns 1.7 V 1.95 V - 40 C + 105 C Reel, Cut Tape
ISSI DRAM Automotive (Tc: -40 to +105C) 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 313In Stock
855On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR2 2 Gb 4 bit 533 MHz BGA-134 128 M x 16 10 ns 1.7 V 1.95 V - 40 C + 105 C
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 3,783In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz/133 MHz SOP-8 8 M x 8 2.7 V 3.6 V - 40 C + 105 C IoT RAM Reel, Cut Tape, MouseReel
Infineon Technologies DRAM SPCM 1,532In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 200 MHz FBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 3,291In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 105 C IoT RAM Reel, Cut Tape, MouseReel
Infineon Technologies DRAM SPCM 565In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 200 MHz FBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 133MHz, 3V, Ext. Temp., BGA24 2,960In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 133 MHz BGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 105 C IoT RAM Tray
AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144/84MHz, RBX, 1.8V, Ext. Temp., SOP8 1,914In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 84 MHz/144 MHz SOP-8 2 M x 8 1.62 V 1.98 V - 40 C + 105 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 128Mb OPI (x8) DDR 200MHz, 1.8V, Ext. Temp., BGA24 388In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 128 Mbit 8 bit 200 MHz BGA-24 16 M x 8 5.5 ns 1.62 V 1.98 V - 40 C + 105 C IoT RAM Tray
ISSI DRAM Automotive 2G 1.8V DDR2 128Mx16 333MHz 209In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V - 40 C + 105 C IS46DR16128C Reel
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS 109In Stock
108On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 1,086In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 60-ball BGA 400 MHz Automotive Temp - Tray 245In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C64M8D2 Tray
ISSI DRAM 128Mb, 3.3V, 143MHz 8M x 16 SDRAM 1,594In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM 128 Mbit 16 bit 143 MHz BGA-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54ball BGA, 166 Mhz, Automotive temp - Tray 974In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C AS4C4M16SA Tray
Alliance Memory DRAM LPDDR4X, 8G, 256M x 32, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP 585In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 32 bit 1.6 GHz FBGA-200 256 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 168In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V A-Temp 1,488In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +105C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 66 pin TSOP-II RoHS 71In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C IS46R16160F
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 40In Stock
190Expected 3/9/2026
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128D
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 7In Stock
108On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 5In Stock
190On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 8In Stock
5,130On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 5In Stock
408Expected 12/8/2027
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Automotive Temp - Tray 1In Stock
209Expected 21/1/2027
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray