High Speed SRAM

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT 1,108In Stock
Min.: 1
Mult.: 1
: 500

16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TQFP-52 Reel, Cut Tape
Renesas Electronics SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT 302In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TQFP-52 Tray
Renesas Electronics SRAM 4M FAST SRAM 3.3V x16 TSOP44 3In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM 16K X 8 DP SRAM 1In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Tray

Renesas Electronics SRAM SRAM ASYNC. 4MB FAST 256KX16 TSOP44 111In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray

ISSI SRAM 4Mb Low Pwr/Pwr Svr Async 512Kx8 8.45ns 127In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 2.2 V 1.65 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube
Alliance Memory SRAM 8M, 3.3V, 10ns, FAST 256K X 32 Asyn SRAM 157In Stock
Min.: 1
Mult.: 1

8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.7 V 180 mA - 40 C + 85 C SMD/SMT TFBGA-90 Tray

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v 3.6v,44 Pin TSOP II, ECC, RoHS 216In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44

Renesas Electronics SRAM ASYNC. 4M FAST SRAM 256KX16 10NS PB-FREE 405In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns 3.6 V 3 V 145 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 212In Stock
Min.: 1
Mult.: 1

64 kbit 4 k x 16 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 88In Stock
Min.: 1
Mult.: 1

64 kbit 4 k x 16 15 ns Parallel 3.6 V 3 V 205 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray

Renesas Electronics SRAM SRAM 4MB FAST X16 5V SOJ 12NS 0TO70C 87In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT SOJ-44 Tray

Renesas Electronics SRAM SRAM 4MB FAST X16 5V SOJ 12NS 0TO70C 98In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT SOJ-44 Tray

Renesas Electronics SRAM SRAM 4MB FAST X8 3V SOJ 12NS -40TO85C 101In Stock
Min.: 1
Mult.: 1

4 Mbit 12 ns 3.6 V 3 V 100 mA - 40 C + 85 C SMD/SMT SOJ-36 Tray

Renesas Electronics SRAM ASYNC. 4M FAST SRAM 85In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns 5.5 V 4.5 V 170 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM ASYNC. 4M FAST SRAM 256KX16 PB-FREE 47In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 5.5 V 4.5 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray

Renesas Electronics SRAM ASYNC. 4M FAST SRAM 256KX16 PB-FREE 112In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray

Renesas Electronics SRAM ASYNC. 4M FAST SRAM 43In Stock
135Expected 27/7/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 5In Stock
270Expected 12/10/2026
Min.: 1
Mult.: 1

64 kbit 4 k x 16 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM 4In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 225 mA 0 C + 70 C SMD/SMT TQFP-100 Tray

Renesas Electronics SRAM SRAM 4MB FAST X8 3V SOJ 12NS 0TO70C 10In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns 3.6 V 3 V 100 mA 0 C + 70 C SMD/SMT SOJ-36 Tray
Renesas Electronics SRAM 70V9289L 64Kx16 LOW-PWR, 1024K, 3.3V SYNC DUAL-PORT RAM 5In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 9 ns 100 MHz Parallel 3.6 V 3 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI IS62C5128EL-45TLI
ISSI SRAM 4Mb,Low Power,Async,512K x 8,45ns,5v,32 Pin TSOP II, RoHS 3,305In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 22 mA - 40 C + 85 C SMD/SMT TSOP-II-32
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,2.2v 3.6v, 48 Pin TSOP I, RoHS 96In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-48 Bulk

ISSI SRAM 16Mb 10ns 1Mbx16 Async SRAM 2.4V-3.6V 27In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray