3.63 V SRAM

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 256K 32Kx8 45ns 3.3v Async SRAM 3.3v 1,344In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 20 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 903In Stock
Min.: 1
Mult.: 1
: 1,000

256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
ISSI SRAM 256K (32K x 8) 20ns Async SRAM 3.3v 84In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 20 ns Parallel 3.63 V 2.97 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
ISSI SRAM 1Mb 128Kx8 12ns/3.3V Async SRAM 3.3v 91In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 4Mb (256K x 16) 8ns Async SRAM 58In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,12ns/3.3v, or 15ns/2.5V-3.6V, 44 Pin TSOP II, RoHS 178In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 12 ns Parallel 3.63 V 2.97 V 40 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,3.3v,44 Pin TSOP II, RoHS, Automotive temp 135In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.63 V 3.135 V 120 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async,512K x 8,10ns,3.3v,44 Pin TSOP II, RoHS 1,322In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.63 V 3.135 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4Mb, 8ns,3.3V 256K x 16 Asyn SRAM 269In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT BGA-48

ISSI SRAM 1Mb 128Kx8 12ns/3.3V Async SRAM 3.3v 351In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 146In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Tube

ISSI SRAM 1Mb 64Kx16 12ns/3.3v Async SRAM 3.3v 122In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb 512Kx8 10ns Async SRAM 3.3v 117In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 512 k x 8 10 ns Parallel 3.63 V 3.135 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 2Mb 256Kx8 10ns Async SRAM 3.3v 3In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 10 ns Parallel 3.63 V 2.97 V 65 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 250MHz SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 210
Mult.: 210

72 Mbit 2 M x 36 3 ns 250 MHz Parallel 3.63 V 3.14 V 500 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 133MHz SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 525
Mult.: 525
No
72 Mbit 2 M x 36 6.5 ns 133 MHz Parallel 3.63 V 3.14 V 305 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns,3.3V,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns,3.3V,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 256K,Low Power/Power Saver,Async,32K x 8,45ns,3.3v,28 Pin TSOP, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

256 kbit 32 k x 8 20 ns Parallel 3.63 V 2.97 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel
ISSI SRAM 1M (128Kx8) 12ns Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,12ns/3.3v or 15ns/2.5v-3.6v, 48 Ball mBGA I (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Mbit 12 ns 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 1Mb 64Kx16 12ns/3.3v Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,12ns/3.3v or 15ns/2.5v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 1Mb 64Kx16 12ns/3.3v Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,12ns/3.3v or 15ns/2.5v-3.6v, 32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel