SOIC-20 Logic Gates

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Hex 2-Input NAND Dri ver 10In Stock
Min.: 1
Mult.: 1

NAND 6 Gate AS 12 Input SOIC-20 6 Output 48 mA - 48 mA 4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Hex 2-Input AND Driv ers 111In Stock
Min.: 1
Mult.: 1

AND 6 Gate AS 12 Input SOIC-20 6 Output 48 mA - 48 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Hex 2 Input 34In Stock
Min.: 1
Mult.: 1

OR 6 Gate ALS 12 Input SOIC-20 6 Output 24 mA - 15 mA 9 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Hex 2-Input OR Drive rs A 595-SN74AS832B A 595-SN74AS832BDW Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

OR 6 Gate AS 2 Input SOIC-20 1 Output 15 mA - 24 mA 9 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel