Logic Comparators

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude 1,900In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator 1,463In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 1,067In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 797In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 70 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators ALT 595-SN74 ALT 595-SN74HC688DWR 1,327In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude ALT 595 ALT 595-CD74HCT688E 614In Stock
Min.: 1
Mult.: 1

Magnitude/Identity 8 bit A = B Active Low PDIP-20 9 ns, 14 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators 4-Bit Magnitude 3,191In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 140 ns, 175 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Id Comparators W/open-Collector Ou 540In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Totem-Pole PDIP-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator ALT 595-S ALT 595-SN74LS688N 315In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Totem-Pole PDIP-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 1,949In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low SOIC-20 4.6 ns, 6.1 ns, 6.6 ns 4.5 V 5.5 V 32 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl ALT 595-SN74ALS518DW 22In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Open Collector SOIC-20 15 ns, 33 ns 4.5 V 5.5 V 17 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Comparators 4-Bit Magnitude ALT 595-CD4585BE ALT 595 ALT 595-CD4585BE 888In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude ALT 595 ALT 595-CD74HC85E 755In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 1,059In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 110In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Open Collector SOIC-20 15 ns, 33 ns 4.5 V 5.5 V 17 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688M 4,790In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688PWT 2,540In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B Active Low TSSOP-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HC85E 1,317In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85MT 1,899In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 8-Bit Id Comparators W/open-Collector Ou A 595-SN74ALS521DW 1,019In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8bit Identity A 595- SN74HC688PWT A 595- A 595-SN74HC688PWT 5,992In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low TSSOP-20 26 ns, 45 ns 2 V 6 V 1.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator A 595-SN7 A 595-SN74LS688DW 1,817In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Totem-Pole SOIC-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator A 595-SN74LS85D 1,651In Stock
Min.: 1
Mult.: 1
: 2,500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8bit Identity 5,207In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Active Low PDIP-20 26 ns, 45 ns 2 V 6 V 1.1 mA - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators A 595-CD406 A 595-CD4063BM 4,406In Stock
Min.: 1
Mult.: 1
: 2,500

4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel