TSOP-6 Flip-Flops

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74LVC1G175GV-Q100/SOT457/SC-74 35In Stock
9,000Expected 27/8/2026
Min.: 1
Mult.: 1
: 3,000

D-Type Flip-Flop LVC 1 Circuit TSOP-6 TTL 4.9 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GV/SOT457/SC-74 8,888In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type Flip-Flop LVC 1 Circuit TSOP-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel