QFN-16 Flip-Flops

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging

onsemi Flip-Flops ANA ECL D FF W/DIFF RESET 1,086In Stock
2,214Expected 9/2/2027
Min.: 1
Mult.: 1
Max.: 492

D-Type 1 Complementary QFN-16 LVPECL 500 ps - 25 mA 25 mA 2.375 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops TSMCD FLIP-FLOP 144In Stock
369On Order
Min.: 1
Mult.: 1
Max.: 123

D-Type Flip-Flop 1 Circuit Differential QFN-16 Differential Inverting/Non-Inverting 0.35 ns - 34 mA 34 mA 1.71 V 2.625 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops TSMCD FLIP-FLOP Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Circuit Differential QFN-16 Differential Inverting/Non-Inverting 0.35 ns - 34 mA 34 mA 1.71 V 2.625 V SMD/SMT - 40 C + 85 C Reel