Non-Inverting Bus Transceivers

Results: 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Bus Transceivers Octal Bidir Trans 1,101In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidir Trans 1,420In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State 74AC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal Bidir Trans 2,389In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State ACT 8 Circuit 8 ns TSSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidir Trans 360In Stock
1,026Expected 10/4/2026
Min.: 1
Mult.: 1

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 16-Bit Bidir Trans 741In Stock
7,700Expected 1/5/2026
Min.: 1
Mult.: 1
Reel: 1,000

3-State 74LCX 2 Circuit 5.2 ns TSSOP-48 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 8-Bit Bidirectional Transceiver with 852In Stock
3,000Expected 17/4/2026
Min.: 1
Mult.: 1
Reel: 3,000

3-State 74LCX 1 Circuit 8 ns DQFN-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers 4 bit LVTTL to GTL transceiver 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

FXL 1 Circuit 8 ns TSSOP-14 LVTTL GTL 20 mA, 50 mA - 20 mA 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Config dual Voltage Supply Translator 281In Stock
10,000Expected 16/6/2026
Min.: 1
Mult.: 1
Reel: 5,000

3-State FXL 1 Circuit 24 ns MicroPak-10 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal 3-STATE Trans 36In Stock
600Expected 10/3/2026
Min.: 1
Mult.: 1

3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube

onsemi Bus Transceivers Octal 3-STATE Trans 1,884In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 915In Stock
570Expected 13/3/2026
Min.: 1
Mult.: 1

3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal 3-STATE Trans 1,431In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal 3-STATE Trans 4,222In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State HCT 8 Circuit 30 ns TSSOP-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 270In Stock
570Expected 14/4/2026
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 30 ns SOIC-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Quad HS CMOS 1,059In Stock
Min.: 1
Mult.: 1

3-State HC 4 Circuit 90 ns PDIP-14 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers 11-Bit Incident-Wave Swtch Bus Trnscvr A A 595-SN74ABTE16246DL 780In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State/Open Collector ABTE 1 Circuit 4.6 ns SSOP-48 ETL TTL 90 mA - 64 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 102In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 13 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALVC 8 Circuit 3.6 ns TVSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1,889In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALVCH 8 Circuit 3.6 ns TVSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal W/ OC Out 35In Stock
Min.: 1
Mult.: 1

Open Collector AS 1 Circuit 21 ns PDIP-20 TTL TTL 64 mA 100 uA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Transceive r 102In Stock
Min.: 1
Mult.: 1

3-State BCT 8 Circuit 7 ns PDIP-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 65In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 22 ns PDIP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Tube
Nexperia Bus Transceivers 74ABT16245BDGG/SOT362/TSSOP48 1,390In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 2 Circuit 3.5 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ABT245D/SOT163/SO20 1,739In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 1 Circuit 4.2 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HCT245D/SOT163/SO20 286In Stock
22,000Expected 20/7/2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State HCT 1 Circuit 22 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel