Texas Instruments SN74LVC16374A Series Flip-Flops

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Tri-State 16bit 3,087In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop LVC 8 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 1,766In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop LVC 8 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16-Bit Edg-Trig D-Ty F-F W/3-State Otpt A 595-SN74LVC16374ADLR 932In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop LVC 1 Circuit 3-State SSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Tube
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74LVC16374ADL A A 595-SN74LVC16374ADL 786In Stock
Min.: 1
Mult.: 1
Reel: 1,000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit 3-State SSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel