XNOR Logic Gates

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu 11,161In Stock
Min.: 1
Mult.: 1
: 2,000

XNOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-NOR Gate 3,396In Stock
Min.: 1
Mult.: 1
: 2,000

XNOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE EXCLSV OR 2,241In Stock
Min.: 1
Mult.: 1
Max.: 460
: 2,500

XNOR 4 Gate 74AC 2 Input TSSOP-14 4 Output 24 mA - 24 mA 12.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates CMOS Quad Excl-NOR A 595-CD4077BM A 595- A 595-CD4077BM 3,945In Stock
Min.: 1
Mult.: 1
: 2,500

XNOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Sp CMOS Quad 2-In Exclusive-NOR Gates A 595-CD74HC7266M 1,865In Stock
Min.: 1
Mult.: 1
: 2,500

XNOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 30 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 1,540In Stock
Min.: 1
Mult.: 1

XNOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad Excl-NOR 1,352In Stock
Min.: 1
Mult.: 1
: 2,000

XNOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad Excl-NOR 976In Stock
Min.: 1
Mult.: 1

XNOR 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input 12In Stock
650Expected 30/7/2026
Min.: 1
Mult.: 1

XNOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 30 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 1,401In Stock
2,000Expected 17/7/2026
Min.: 1
Mult.: 1
: 2,000

XNOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-NOR Gate A A 595-SN74HC266D 4,290In Stock
Min.: 1
Mult.: 1
: 2,500

XNOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input w/ OD 991In Stock
Min.: 1
Mult.: 1

XNOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu 3,562In Stock
Min.: 1
Mult.: 1
: 2,500

XNOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive Schmitt-t rigger inputs quadr 1,893In Stock
Min.: 1
Mult.: 1
: 2,500

XNOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive Schmitt-t rigger inputs quadr 1,987In Stock
Min.: 1
Mult.: 1
: 2,000

XNOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 17 3,260In Stock
Min.: 1
Mult.: 1
: 2,500

XNOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input XN OR gates with Schmi 407In Stock
2,000Expected 10/7/2026
Min.: 1
Mult.: 1
: 2,000

XNOR 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 789In Stock
Min.: 1
Mult.: 1
: 2,500

XNOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 686In Stock
Min.: 1
Mult.: 1

XNOR 4 Gate LS 2 Input SOIC-14 1 Output 8 mA - 100 uA 30 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 input exclusi ve NOR gates ALT 59 ALT 595-SN74LS266D 394In Stock
Min.: 1
Mult.: 1

XNOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-In w/ OC Out
989On Order
Min.: 1
Mult.: 1

XNOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Automotive quadruple two-input XNOR gate
3,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 3,000

XNOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple two-input XNOR gates with Schm
3,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 3,000

XNOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive quadruple two-input XNOR gate
2,995Expected 30/10/2026
Min.: 1
Mult.: 1
: 3,000

XNOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple two-input XNOR gates with Schm
3,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 3,000

XNOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel