USB Interface IC

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated USB Interface IC USB Peripheral/Host Controller with SPI 149In Stock
Min.: 1
Mult.: 1
Max.: 149

MAX3421E USB Controllers Host Controller SMD/SMT TQFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 45 mA - 40 C + 85 C Tube

Analog Devices / Maxim Integrated USB Interface IC 15kV ESD-Protected USB Transceivers 13In Stock
Min.: 1
Mult.: 1
Max.: 13

MAX3454E USB Transceivers Transceiver SMD/SMT TSSOP-14 USB 1.1 Full Speed (FS) 12 Mb/s, 480 Mb/s 3 V 3.6 V 2.5 mA, 10 mA - 40 C + 85 C Tube