CMX7164L9

CML Micro
226-CMX7164L9
CMX7164L9

Mfr.:

Description:
Telecom Interface ICs Function Images Supporting 4/16/32/64 QAM, 2/4/8/16 FSK, GMSK/GFSK, V.23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$40.25 $40.25

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Telecom Interface ICs
RoHS:  
Modems
1 uA
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
Brand: CML Micro
Interface Type: SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Telecom Interface ICs
Series: CMX7164
Factory Pack Quantity: 16
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
5A991.b.7.c
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Packet Data Modems

CML Microcircuits Wireless Packet Data Modems address various communications and control applications, offering operation to custom, free format, and packet data systems. These modems operate within a -40°C to +85°C temperature range and offer Serial, SPI, or UART interface types.

CMX7164 Multi Mode Wireless Data Modems

CML Micro CMX7164 Multi-Mode Wireless Data Modems are half-duplex devices supporting 4/16/32/64 QAM, 2/4/8/16 FSK, GMSK/GFSK, and V.23 modes in multiple channel spacings under host control. The CMX7164 includes an integrated analog interface that supports direct connection to zero IF I/Q radio transceivers with few external components; no external codecs are required. The C-BUS/SPI master interface expands host C-BUS/SPI ports to control external devices. The CMX7164 utilizes FirmASIC® component technology. A Function Image™ data file configures on-chip sub-systems and defines the device’s function and feature set.