Interface IC's RS-485 Interface IC

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 1,860In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-16 LTC486 110 uA Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V Ful l-Duplex RS-485 3,138In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD30 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2.1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3-V Supply RS-485 With IEC ESD Protect 3,463In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SON-8 SN55HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 750 uA - 55 C + 125 C 12 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC High-speed 3.3V / 5V RS485 trans +- 12 kV IEC 61000-4-2 contact ESD protect 1,828In Stock
2,500Expected 30/3/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High Temp 3.3V RS-48 5 Xcvr 482In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C 16 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 7,513In Stock
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tube
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Half-Duplex RS-485 Transceiver 444In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGKR 1,656In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube
Texas Instruments RS-485 Interface IC 5V RS-485 Transceivr up to 300kbps A 595 A 595-THVD1500DR 2,951In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 THVD1500 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 440 uA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73D 3,094In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 L EMI Tran w/ SD 438In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1483 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Trans w/ Int Switchable Ter 665In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 LTC2861 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76D 921In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 987In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD78DRBT 1,049In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SON-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 70V Fault-Protected RS-485 Xceivers A 59 A 595-SN65HVD1781DR 2,064In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D 2,133In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13413E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D 1,482In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13410E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 14 kV Tube
Texas Instruments RS-485 Interface IC Transient V 782In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA - 40 C + 85 C 30 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD11QD 1,333In Stock
2,500Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w ith IEC ESD Prot A A 595-SN65HVD75DR 866In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection 1,684In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-Wide-16 MAX14945 30 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 3,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 THVD2450 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran 266In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1685 Transceiver 52 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Renesas / Intersil RS-485 Interface IC PB-FREE 8LD SOIC IEC6100-ESD ,-40+85, 3V RS-485 1/2 DUPL 10M 393In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RAA788178 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube