+ 125 C RS-422 Interface IC

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
iC-Haus RS-422 Interface IC 6-Channel RS422 Encoder Link 241In Stock
316On Order
Min.: 1
Mult.: 1

SMD/SMT QFN-32 iC-HF Driver/Receiver 2 Driver 5.5 V 3 V 1.6 mA - 40 C + 125 C 4 kV Tube
Texas Instruments RS-422 Interface IC Quad Diff Line Rcvr 1,709In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-16 AM26C32 Receiver 10 Mb/s 4 Receiver 5.5 V 4.5 V 15 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad Diff Line Drvr ALT 595-AM26C31QDR A ALT 595-AM26C31QDR 1,014In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 AM26C31 Transceiver 4 Driver 4 Receiver 5.5 V 4.5 V 3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC EP Quad Diff Line Dr iver A 595-AM26LV32 A 595-AM26LV32EMDREP 1,221In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 AM26LV32E Receiver 32 Mb/s 4 Receiver 3.6 V 3 V 17 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad 3.3V BiCMOS ALT 595-AM26C32CN ALT 5 ALT 595-AM26C32CN 575In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 AM26C32 Receiver 10 Mb/s 4 Receiver 5.5 V 4.5 V 15 mA - 40 C + 125 C Tube
Texas Instruments RS-422 Interface IC EP Quad Diff Line Re ceiver A 595-AM26C3 A 595-AM26C32MDREP 2,156In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 AM26C32 Receiver 10 Mb/s 0 Driver 4 Receiver 5 V 5 V 15 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad RS-422A Driver ALT 595-AM26C31IN AL ALT 595-AM26C31IN 865In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 AM26C31 Driver 10 Mb/s 4 Driver 0 Receiver 5.5 V 4.5 V 3 mA - 40 C + 125 C Tube
Texas Instruments RS-422 Interface IC EP Quad Diff LineRec eiver 9,522In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 AM26LV32E Receiver 32 Mb/s 4 Receiver 3.6 V 3 V 17 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad Diff Line Drvr A 595-AM26C31IDBRG4 A 595-AM26C31IDBRG4 2,262In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 AM26C31 Transceiver 10 Mb/s 4 Driver 4 Receiver 5.5 V 4.5 V 3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC EP Quad Diff Line Dr iver 2,832In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 AM26C31 Transceiver 4 Driver 0 Receiver 5.5 V 4.5 V 100 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC EP Quad Diff Line Re ceiver 704In Stock
4,090Expected 4/9/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 AM26C32 Receiver 5.5 V 4.5 V 15 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quadruple Differenti al Line Receiver 16 A 595-AM26C32QD 11,049In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 AM26C32 Receiver 10 Mb/s 0 Driver 4 Receiver 5.5 V 4.5 V 10 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad Diff Line Drvr A 595-AM26C31ID A 59 A 595-AM26C31ID 936In Stock
27,500Expected 1/1/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 AM26C31 Transceiver 10 Mb/s 4 Driver 4 Receiver 5.5 V 4.5 V 3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad Diff Line Drvr 2,441In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-16 AM26C31 Transceiver 10 Mb/s 4 Driver 4 Receiver 5.5 V 4.5 V 3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422 Interface IC W/ANNEAL 16LD QD ESD 3 0V TO 5 5V 125 1,443In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 ISL32174E Driver 32 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 125 C 15 kV Tube

Renesas / Intersil RS-422 Interface IC W/ANNEAL 16LD QD ESD 3 0V TO 5 5V 125 1,682In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 ISL32272E Driver 10 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad Diff Line Drvr A 595-AM26C31QD A 59 A 595-AM26C31QD 46In Stock
7,500Expected 19/11/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 AM26C31 Transceiver 10 Mb/s 4 Driver 4 Receiver 5.5 V 4.5 V 3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad 3.3V BiCMOS 20In Stock
1,375Expected 17/9/2026
Min.: 1
Mult.: 1

Through Hole PDIP-16 AM26C32 Receiver 10 Mb/s 4 Receiver 5.5 V 4.5 V 15 mA - 40 C + 125 C Tube
Texas Instruments RS-422 Interface IC Quad RS-422A 674In Stock
Min.: 1
Mult.: 1
Max.: 1,001

Through Hole PDIP-16 AM26C32 Receiver 10 Mb/s 4 Receiver 5.5 V 4.5 V 15 mA - 40 C + 125 C Tube
Texas Instruments RS-422 Interface IC Quad Diff Line Rcvr A 595-AM26C32IPW A 5 A 595-AM26C32IPW 194In Stock
18,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 AM26C32 Receiver 10 Mb/s 4 Receiver 5.5 V 4.5 V 15 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad Diff Line Drvr A 595-AM26C31CNSRG4 A 595-AM26C31CNSRG4 1,418In Stock
4,000Expected 13/11/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-16 AM26C31 Transceiver 10 Mb/s 4 Driver 4 Receiver 5.5 V 4.5 V 3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad Diff Line A 595 -AM26C32ID A 595-AM A 595-AM26C32ID 1,765In Stock
12,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 AM26C32 Receiver 10 Mb/s 4 Receiver 5.5 V 4.5 V 15 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422 Interface IC W/ANNEAL 16LD QD ESD 3 0V TO 5 5V 125 907In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 ISL32272E Driver 10 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 125 C 15 kV Tube
Renesas / Intersil RS-422 Interface IC ESD 3 0V TO 5 5V 125C RS-42
10,375On Order
Min.: 1
Mult.: 1
: 6,000

SMD/SMT QFN-EP-24 ISL32179E Driver 32 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad Diff Line Drvr A 595-AM26C31IPW A 5 A 595-AM26C31IPW
11,912Expected 2/9/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 AM26C31 Transceiver 10 Mb/s 4 Driver 5.5 V 4.5 V 3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel