+ 125 C Interface - Specialised

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
NXP Semiconductors MC33972APEWR2
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32 Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Switch Detection Interface 26 V 8 V 2 mA - 40 C + 125 C SMD/SMT SOIC-Wide-32
NXP Semiconductors MC33978AAE
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , LQFP48-EP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT LQFP-EP-48
NXP Semiconductors MC33978AAER2
NXP Semiconductors Interface - Specialised MSDI2 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT LQFP-EP-48
NXP Semiconductors MC33CD1020AESR2
NXP Semiconductors Interface - Specialised Std Monolithic Multiple Sw Det Interface Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000
36 V 6 V 7 mA - 40 C + 125 C SMD/SMT QFN-32
NXP Semiconductors PCA9704PW/Q900J
NXP Semiconductors Interface - Specialised 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100
NXP Semiconductors MC33978AESR2
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , QFN32 Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT QFN-32