Reel Interface - I/O Expanders

Results: 475
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Nexperia Interface - I/O Expanders PCA9535PW/SOT355/TSSOP24 2,740In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
Nexperia Interface - I/O Expanders PCA9539PW/SOT355/TSSOP24 4,337In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
NXP Semiconductors Interface - I/O Expanders 14-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN24 package 5,108In Stock
Min.: 1
Mult.: 1
: 6,000

PCAL9714 SMD/SMT HVQFN-24 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape 2 kV

Microchip Technology Interface - I/O Expanders 8bit Input/Output Exp I2C interface 17,363In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders In/Out I2C int 36,032In Stock
Min.: 1
Mult.: 1
: 1,100

SMD/SMT SOIC-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Diodes Incorporated Interface - I/O Expanders 16-bit I2C and SMBus Port 20,344In Stock
Min.: 1
Mult.: 1
: 3,500

PIO4IO SMD/SMT TQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
NXP Semiconductors Interface - I/O Expanders 40-bit I2C-bus I/O Expander with Interrupt, Output Enable and Reset in TSSOP56 package 7,218In Stock
Min.: 1
Mult.: 1
: 2,000

PCA9505 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders I2C/SMBUS 8BIT LP 19,872In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9534 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders I2C/SMBUS 4BIT GPIO 45,938In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9536 SMD/SMT TSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-BIT I2C FM TP GPIO INT PU 26,793In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt in HWQFN24 package 24,651In Stock
Min.: 1
Mult.: 1
: 6,000

PCA9555A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders I2C/SMBUS 16BIT GPIO 28,520In Stock
Min.: 1
Mult.: 1
: 6,000

PCA9555 SMD/SMT HVQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders OCT SMBUS/I2C INTRFC 22,334In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9557 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders I2C Bus/ SMBus Level Translating 28-Pin 12,159In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9575 SMD/SMT TSSOP-28 I2C, Serial, SMBus 16 I/O With Interrupt 1.1 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 6 kV
NXP Semiconductors Interface - I/O Expanders 40BT I2C FM+TPGPIO IN-RS-PU OE 4,579In Stock
Min.: 1
Mult.: 1
: 2,000

PCA9698 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8bit I2C/SMBus IO Expander w/Interrupt 75,616In Stock
Min.: 1
Mult.: 1
: 6,000

PCAL6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8bit I2C/SMBus IO Expander w/Interrupt 58,580In Stock
Min.: 1
Mult.: 1
: 2,500

PCAL6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-busSMBus Low Voltage 30,064In Stock
32,879Expected 4/6/2026
Min.: 1
Mult.: 1
: 6,000

PCAL6416A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HUQFN32 package 14,959In Stock
24,000Expected 1/6/2026
Min.: 1
Mult.: 1
: 500

PCAL6524 SMD/SMT HUQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 800 mV 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16bit I2C IO Port Interrupt and Agile 22,034In Stock
Min.: 1
Mult.: 1
: 6,000

PCAL9535A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit translating I& sup2;C-bus/SMBus I/ 1,482In Stock
3,000Expected 24/8/2026
Min.: 1
Mult.: 1
: 3,000

TCAL6408 SMD/SMT X2QFN-16 I2C, Serial 8 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders 8-bit translating I& sup2;C-bus/SMBus I/ 1,230In Stock
Min.: 1
Mult.: 1
: 3,000

TCAL6408 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel With ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 1,031In Stock
3,000Expected 25/6/2026
Min.: 1
Mult.: 1
: 3,000

TCAL6416 SMD/SMT TSSOP-24 I2C, Serial, SMBus With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders 16-bit low-voltage I C-bus and SMBus I/O 428In Stock
3,000Expected 15/6/2026
Min.: 1
Mult.: 1
: 3,000

TCAL9539 SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders 16-bit low-voltage I C-bus and SMBus I/O 130In Stock
5,000Expected 1/6/2026
Min.: 1
Mult.: 1
: 5,000

TCAL9539 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel