MCP2150T-I/SO

Microchip Technology
579-MCP2150T-I/SO
MCP2150T-I/SO

Mfr.:

Description:
I/O Controller Interface IC IrDA protocol handlr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1100)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.53 $7.53
Full Reel (Order in multiples of 1100)
$7.53 $8,283.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.53
Min:
1

Similar Product

Microchip Technology MCP2150-I/SO
Microchip Technology
I/O Controller Interface IC IrDA protocol handlr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
SOIC-18
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 1100
Subcategory: Interface ICs
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP2150 Stack Controllers

Microchip Technology MCP2150 Stack Controllers provide IrDA® standard protocol stack controller supporting Data Terminal Equipment (DTE) applications. The MCP2150 stack controllers are cost effective and low pin count easy to use device for IrDA standard wireless connectivity. These stack controllers support bit encoding/decoding. The MCP2150 serial interface baud rates are selectable baud rates between 9600 baud and 11.5k baud. These MCP2150stack controllers convert each data bit to corresponding infrared formatted pulse by encoding asynchronous serial data stream.