MouseReel Digital Isolators

Results: 939
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 8.3mm Creepage 1,391In Stock
Min.: 1
Mult.: 1
: 1,500

ADUM226N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.9 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 968In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM231E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 847In Stock
Min.: 1
Mult.: 1
: 500

ADUM3152 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 6.5 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose triple-chan 9,128In Stock
Min.: 1
Mult.: 1
: 2,000

ISO6731 SMD/SMT SOIC-16 3 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 6.1 mA, 9.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 3.3V/5V High-Speed D igital A 595-ISO721 A 595-ISO721MD 4,650In Stock
Min.: 1
Mult.: 1
: 2,500

ISO721M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.3 V 10 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting single-channel A 595-ISO7810DW 1,087In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7810 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 5.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators 7,828In Stock
Min.: 1
Mult.: 1
: 2,500

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 1,042In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 15 mA 24 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 3Txr1Rxr 2,325In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC Robust 6 CH Digital ISO, 6/3 2,610In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM160N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 18.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Multiple Slave Isolator for SPI Intrface 682In Stock
Min.: 1
Mult.: 1
: 500

ADUM3154 SMD/SMT SSOP-20 7 Channel Unidirectional 34 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6.5 mA 14 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV 910In Stock
Min.: 1
Mult.: 1
: 500

ADUM3482 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 7.3 mA 33 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators QuadChan4/0 Dig Fail Safe Low 16-SOIC A A 595-ISO7340FCDW 1,627In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7340FC SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340FCQDWQ1 1,816In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7340 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A A 595-ISO7721FBDW 7,283In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7721 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7730QDBQQ1 7,940In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC triple-c hannel 2/1 reinfor A A 595-ISO7731DW 2,057In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7731 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 7,401In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,000

ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 3/3 1,356In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM263N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator 2,005In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM7241 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 1.9 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Pwr 2/0 Dual CH Digital Isolator A 5 A 595-ISO7420FCCD 2,370In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7420FCC SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 2.7 mA, 8.5 mA 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7730FQDBQQ1 2,292In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC triple-c hannel 2/1 reinfor A A 595-ISO7731BDW 4,264In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7731 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7731QDWQ1 3,446In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7731 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 5/1 A A 595-ISO7761QDWQ1 2,029In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7761 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.5 mA, 30.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel