Interface IC's CAN Interface IC

Results: 951
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC8 19,966In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 9,364In Stock
Min.: 1
Mult.: 1

LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Tube
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 20,458In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip with Standby mode 12,003In Stock
Min.: 1
Mult.: 1
Reel: 6,000

UJA1163ATK CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode 30,266In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TJA146x CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low emissions 5-kVr ms isolated CAN FD t 4,865In Stock
Min.: 1
Mult.: 1
Reel: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 2.5kVrms Signal + Power ISO CAN Xcvr 3,599In Stock
Min.: 1
Mult.: 1

ADM3053 CAN FD Transceiver SMD/SMT SOIC-20 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 232 mA Without ESD Protection Tube
Analog Devices CAN Interface IC 5kV isoPower Isolated CAN-FD Transceiver 1,878In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 177 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 8,578In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface 1,838In Stock
Min.: 1
Mult.: 1

MCP2517 CAN FD Controller SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Tube
Analog Devices CAN Interface IC 2.5kVrms Signal + Power ISO CAN Xcvr 9,131In Stock
Min.: 1
Mult.: 1
Reel: 400

ADM3053 CAN FD Transceiver SMD/SMT SOIC-20 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 232 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Transceiver 20,018In Stock
11,500Expected 21/4/2026
Min.: 1
Mult.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Tube
NXP Semiconductors CAN Interface IC STAND ALONE CAN 8,465In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SJA1000T CAN Controller SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 15 mA 1.5 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip for partial networking 4,731In Stock
Min.: 1
Mult.: 1
Reel: 6,000
UJA1168ATK High Speed SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape
Texas Instruments CAN Interface IC 3.3V CAN Transceiver 574In Stock
Min.: 1
Mult.: 1

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 175 C 6 mA 16 kV Tube
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 1,498In Stock
Min.: 1
Mult.: 1
Reel: 2,500

High Speed CAN FD Transceiver SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 2,473In Stock
Min.: 1
Mult.: 1
Reel: 2,500

High Speed CAN FD Transceiver SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 961In Stock
Min.: 1
Mult.: 1
Reel: 2,500

High Speed SMD/SMT PG-DSO-14 1 Mb/s 1 Driver 1 Receiver 5 V 40 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC High-speed CAN transceiver 2,490In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected CAN Transceiver wit 602In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX13051 CAN Controller SMD/SMT SOIC-8 4.75 V 5.25 V - 40 C + 125 C 15 mA Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC FAULT-TOLERANT 2,618In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with VIO PIN (SO8) 5,909In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ATA6561 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected high-speed C 18,622In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel

Texas Instruments CAN Interface IC Automotive CAN-FD tr ansceiver with inte 2,726In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCAN11625 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive EMC-optim ized CAN transceive 8,563In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SN65HVDA1040B High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel