Reel CAN Interface IC

Results: 768
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
NXP Semiconductors CAN Interface IC High-speed CAN trans ceiver with Standby 28,555In Stock
Min.: 1
Mult.: 1
: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN FD Transceiver 41,129In Stock
Min.: 1
Mult.: 1
: 3,300

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers 7,124In Stock
Min.: 1
Mult.: 1
: 2,500

MAX3057 High Speed CAN Transceiver SMD/SMT SO-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive EMC-optim ized CAN transceive 8,220In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVDA1040B High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042BDW 3,360In Stock
Min.: 1
Mult.: 1
: 2,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252D 1,600In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVD 3,366In Stock
Min.: 1
Mult.: 1
: 2,500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive high-spee d CAN transceiver 8 4,278In Stock
Min.: 1
Mult.: 1
: 2,500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1051GDQ1 2,885In Stock
Min.: 1
Mult.: 1
: 2,500

TCAN1051G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments CAN Interface IC Enhanced automotive fault-protected CAN 6,897In Stock
Min.: 1
Mult.: 1
: 2,500

TCAN1057AEV High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 89,447In Stock
Min.: 1
Mult.: 1
: 2,500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN TRX with VIO PIN (DFN8) 6,000In Stock
Min.: 6,000
Mult.: 6,000
: 6,000

High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GDRBRQ1 1,475In Stock
Min.: 1
Mult.: 1
: 250

TCAN1042G High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGD 4,371In Stock
Min.: 1
Mult.: 1
: 2,500

TCAN1042HG High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1051DQ1 10,615In Stock
Min.: 1
Mult.: 1
: 2,500

TCAN1051 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 4,999In Stock
Min.: 1
Mult.: 1
: 2,500

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C 12.5 mA, 72 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Dual High-Speed CAN Transceiver 5,080In Stock
Min.: 1
Mult.: 1
: 6,000

TJA1046 High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-SN65HVD231QD A 595-SN65HVD231QD 2,133In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC HS CAN A 595-SN65LBC 031QDRG4 A 595-SN65 A 595-SN65LBC031QDRG4 2,559In Stock
Min.: 1
Mult.: 1
: 2,500

SN65LBC031Q High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DQ1 1,891In Stock
Min.: 1
Mult.: 1
: 2,500

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +5V, 4Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 2,855In Stock
Min.: 1
Mult.: 1
: 2,500

High Speed CAN Transceiver SMD/SMT SOT-23-8 4 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 5 mA 40 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 47,893In Stock
Min.: 1
Mult.: 1
: 2,500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 42,605In Stock
Min.: 1
Mult.: 1
: 2,500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 6,926In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVDA542 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDMTRQ1 4,326In Stock
Min.: 1
Mult.: 1
: 250

TCAN1043G High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel