USB Controllers USB Interface IC

Results: 541
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi USB Interface IC DUAL PORT USB-PD CONTROLLER W/ MCU 4,972In Stock
Min.: 1
Mult.: 1
: 5,000

FUSB15200 USB Controllers USB Type-C SMD/SMT QFN-40 USB-C PD 3 V 5.5 V - 40 C + 150 C Reel, Cut Tape
onsemi USB Interface IC AUTOMOTIVE QUALIFIED DUAL PORT USB-PD CONTROLLER W/ MCU 3,937In Stock
Min.: 1
Mult.: 1
: 4,000

FUSB15201 USB Controllers USB Type-C SMD/SMT QFNW-24 USB-C PD 3 V 5.5 V - 40 C + 150 C Reel, Cut Tape
Texas Instruments USB Interface IC USB Type-C and USB P D Source Controller A 595-TPS65987DDHRSHR 1,647In Stock
Min.: 1
Mult.: 1
: 3,000

TPS25740B USB Controllers PD Controller SMD/SMT VQFN-24 USB-C PD Full Speed (FS) 4.65 V 25 V 1.8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB-OTG Full-speed Transceiver 3,092In Stock
Min.: 1
Mult.: 1
: 4,000

STOTG04E USB Controllers OTG Transceiver SMD/SMT QFN-24 USB OTG Full Speed (FS) 12 Mb/s 1.6 V, 2.7 V 3.6 V, 5.5 V 17 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 26,320In Stock
Min.: 1
Mult.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 12,031In Stock
Min.: 1
Mult.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 15,606In Stock
45,000Expected 22/1/2027
Min.: 1
Mult.: 1
: 1,500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 23,420In Stock
27,000Expected 22/1/2027
Min.: 1
Mult.: 1
: 1,500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN28 23,775In Stock
27,000Expected 22/1/2027
Min.: 1
Mult.: 1
: 1,500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC Hi-Speed USB 10/100 Eth Brdg w 1CH UART 3,367In Stock
Min.: 1
Mult.: 1
: 3,000

XR22801 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC USB Type-C port controller CYPD3177 17,689In Stock
Min.: 1
Mult.: 1
: 2,500

EZ-PD BCR USB Controllers Power Delivery SMD/SMT QFN-24 USB 1.1 400 kb/s 2.7 V 24.5 V 10 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC EZUSB SuperSpeedCtrl X32 256KB 3,068In Stock
4,200Expected 15/10/2026
Min.: 1
Mult.: 1

EZ-USB FX3 USB Controllers Peripheral Controller SMD/SMT BGA-121 USB 3.0 Super Speed (SS) 5 Gb/s 1.15 V 1.25 V 200 mA - 40 C + 85 C Tray
Infineon Technologies USB Interface IC EZ-USB CX3 Camera Controller 1,566In Stock
Min.: 1
Mult.: 1

CYUSB306X USB Controllers Peripheral Controller SMD/SMT BGA-121 USB 3.0 Super Speed (SS) 5 Gb/s 1.15 V 1.25 V 410 mA - 40 C + 85 C Tray
Richtek USB Interface IC Highly Integration USB PD Controller with Synchronous Rectification 1,490In Stock
Min.: 1
Mult.: 1
: 1,500

USB Controllers USB Power Delivery Controller SMD/SMT WQFN-24 USB-C PD 3 V 21 V - 40 C + 85 C Reel, Cut Tape
FTDI USB Interface IC USB Device Controler w/ Parallel Bus IC 9,630In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 2,500

FT120 USB Controllers Peripheral Controller SMD/SMT TSSOP-28 USB 2.0 Full Speed (FS) 1 Mb/s, 12 Mb/s 4 V 5.5 V 5 mA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC DFN-10 6,443In Stock
Min.: 1
Mult.: 1
Max.: 3,680
: 5,000

FT200 USB Controllers Bridge, USB to I2C SMD/SMT DFN-10 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC SSOP-24 9,756In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3,000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT SSOP-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 50,676In Stock
Min.: 1
Mult.: 1
Max.: 870
: 5,000

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 4,764In Stock
8,820Expected 7/5/2027
Min.: 1
Mult.: 1
Max.: 550

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Tray

FTDI USB Interface IC VNC2 Dual USB Host Controller 11,907In Stock
33,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 1,500

VNC2-32 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC VNC2 Dual USB Host Controller 8,335In Stock
9,000Expected 5/2/2027
Min.: 1
Mult.: 1
Max.: 1,360
: 1,500

VNC2-48 USB Controllers Host Controller SMD/SMT LQFP-48 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC AUTOMOTIVE VERSION OF USB-C PORT CONTROL W/ PD 2,380In Stock
Min.: 1
Mult.: 1
: 3,000

FUSB302T USB Controllers PD Controller SMD/SMT WQFN-14 Full Speed (FS) Reel, Cut Tape
Texas Instruments USB Interface IC USB Type-C and USB P ower Delivery (PD) 740In Stock
6,000Expected 23/7/2026
Min.: 1
Mult.: 1
: 3,000

TPS25751 USB Controllers USB Power Delivery Controller SMD/SMT VQFN-32 USB-C PD High Speed (HS) 3 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C® and USB PD controller wi 11,090In Stock
Min.: 1
Mult.: 1
: 2,500

TPS65987D USB Controllers PD Controller SMD/SMT VQFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 45 uA - 10 C + 75 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C and USB P D controller with i 1,470In Stock
Min.: 1
Mult.: 1
: 2,500

TPS65987DDJ USB Controllers PD Controller SMD/SMT QFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 45 uA - 10 C + 125 C Reel, Cut Tape, MouseReel