SN75LVPE5412RUAR

Texas Instruments
595-SN75LVPE5412RUAR
SN75LVPE5412RUAR

Mfr.:

Description:
Equalisers PCIe 5.0 32-Gbps 4- channel linear redri SN75LVPE5412RUAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$9.20 $27,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$18.11
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SN75LVPE5412
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 3000
Subcategory: Equalizers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN75LVPE5412 Four-Channel Linear Redriver

Texas Instruments SN75LVPE5412 Four-Channel Linear Redriver is a low-power, high-performance linear redriver designed to support PCIe 5.0 and other interfaces up to 32Gbps. The device comes with an integrated demultiplexer (demux). The SN75LVPE5412 receivers deploy continuous-time linear equalizers (CTLE) to provide a high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces and cables. During PCIe link training, the linear redriver and the passive channel between a Root Complex (RC) and Endpoint (EP) get trained for excellent transmit and receive equalization settings resulting in a tremendous electrical link. Low channel-to-channel cross-talk, low additive jitter, and incredible return loss allow the device to become almost a passive element in the link. The device has an internal linear voltage regulator to provide a clean power supply for high-speed data paths that offers high immunity to any supply noise on the board.