ST8500 Series RF System on a Chip - SoC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
STMicroelectronics RF System on a Chip - SoC Programmable power-line communication modem system-on-chip
7,500On Order
Min.: 1
Mult.: 1
: 2,500

Narrow Band ARM Cortex M4F 500 kHz 50 Mbps 1.1 V 3.3 V 6.5 mA 10 mA - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Programmable power-line communication modem system-on-chip Non-Stocked Lead-Time 52 Weeks

BLE ARM Cortex M4F 25 MHz 50 Mbps 1.1 V 1.1 V - 40 C + 105 C QFN-56 Tray