TE0835-03-TXE91-A

Trenz Electronic
287-TE083503TXE91A
TE0835-03-TXE91-A

Mfr.:

Description:
RF System on a Chip - SoC RFSoC Module with AMD Zynq UltraScale+ ZU47DR-1E, 8 GByte DDR4, 6.5 x 9 cm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Trenz Electronic
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Zynq UltraScale+ RFSoC
Arm Cortex-53
40 Gb/s
5 V
12 V
- 55 C
+ 125 C
Bulk
Brand: Trenz Electronic
Data RAM Size: 8 Gbit
Data RAM Type: SDRAM
Interface Type: I2C
Operating Supply Voltage: 5 V to 12 V
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
3A001.a.14
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (SGD)