ST4SI3M004600HFW

STMicroelectronics
511-ST4SI3M004600HFW
ST4SI3M004600HFW

Mfr.:

Description:
RF System on a Chip - SoC GSMA eSIM for IoT system-on-chip solution for IoT environment

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,184

Stock:
3,184
Can Dispatch Immediately
On Order:
4,000
Expected 9/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.63 $7.63
$5.25 $52.50
$4.89 $122.25
$4.31 $431.00
$4.09 $1,022.50
$3.67 $1,835.00
$3.09 $3,090.00
$2.93 $5,860.00
Full Reel (Order in multiples of 4000)
$2.82 $11,280.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
GSMA Embedded SIM
ARM Cortex M35P
1.8 V
3 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Interface Type: I2C, SPI
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8523520000
USHTS:
8523520090
TARIC:
8523520000
MXHTS:
8523520301
ECCN:
3A991.a.2

ST4SIM-300M Flexible Embedded SIM (eSIM) for IoT

STMicroelectronics ST4SIM-300M Flexible Embedded SIM (eSIM) is designed for the Internet of Things (IoT) applications and complies with the GSM Association (GSMA) specification SGP.32 v1.1. By integrating the ST4SIM-300M into designs, IoT developers can enable connectivity anywhere, anytime. This flexible module eases network provider switching and can remotely manage different mobile network operator (MNO) profiles while ensuring the appropriate security level for all eUICC stakeholders (user, MNO, OEM, hardware integrator, service provider, etc.). STMicroelectronics ST4SIM-300M eSIM is ideally suited for small devices without a user interface, such as cellular-connected nodes, surveillance, 5G, LTE, LTE-M, NB-IoT,  and IoT for smart homes, cities, and industries.