+ 125 C Microprocessors - MPU

Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors Microprocessors - MPU i.MX 8DualXLite 630In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz FCPBGA-388 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V i.MX8 DualXLite SMD/SMT - 40 C + 125 C Tray

NXP Semiconductors Microprocessors - MPU i.MX 8SoloXLite 110In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M4F 2 Core 64 bit 264 MHz, 1.2 GHz FCPBGA-388 16 kB, 32 kB 16 kB, 32 kB 1 V i.MX 8XLite SMD/SMT - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.2GHz Cortex-M33 400MHz 2xEther 3xFD-CAN Secure Boot 100In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.2 GHz VFBGA-361 STM32MP2 SMD/SMT - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz Cortex-M33 400MHz 2xEther 3xFD-CAN LVDS/DSI H.264 98In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz VFBGA-361 STM32MP2 SMD/SMT - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz Cortex-M33 400MHz 2xEther 3xFD-CAN LVDS/DSI H.264 423In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz TFBGA-436 STM32MP2 SMD/SMT - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.2GHz Cortex-M33 400MHz 3xEther (2+1 switch) 3xFD-CAN 96In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.2 GHz TFBGA-436 STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Dual Arm Cortex-A35 a.1.5GHz, Cortex-M33 a.400MHz, 3xEthernet, 3xFD-CAN 502In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz VFBGA-424 STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Dual Arm Cortex-A35 a.1.5GHz, Cortex-M33 a.400MHz, 3xEthernet, 3xFD-CAN 122In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz VFBGA-361 STM32MP2 SMD/SMT - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz Cortex-M33 400MHz 3xEther (2+1 switch) 3xFD-CAN 512In Stock
720Expected 25/9/2026
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz TFBGA-436 STM32MP2 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Automotive Compute S oC with embedded sa 500In Stock
Min.: 1
Mult.: 1
: 500

ARM Cortex A53, ARM Cortex M4F 2 Core 64 bit 1.4 GHz FCBGA-441 32 kB 32 kB AM620 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Microprocessors - MPU 2 TOPS vision SoC wi th RGB-IR ISP for 1 297In Stock
Min.: 1
Mult.: 1
: 500

ARM Cortex A53, ARM Cortex R5F, C7x 3 Core 64 bit 800 MHz, 1.4 GHz FCBGA-484 32 kB 715 mV to 895 mV AM62A7 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 948In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

ARM Cortex M4F 1 Core 64 bit 400 MHz FCCSP-425 32 kB 32 kB AM623 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Human-machine-intera ction SoC with Arm 137In Stock
1,000Expected 9/11/2026
Min.: 1
Mult.: 1
: 1,000

ARM Cortex A53 4 Core 64 bit 1.4 GHz FCCSP-425 32 kB 32 kB AM625 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive system-on -a-chip for front c 68In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex A72 3 Core 64 bit 12.5 MHz FCBGA-770 48 kB 32 kB 1.71 V to 1.89 V TDA4AL SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive system-on -a-chip for autopar 141In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex A72 3 Core 64 bit 12.5 MHz FCBGA-770 48 kB 32 kB 1.71 V to 1.89 V TDA4VE SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive system-on -a-chip with AI gra 243In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex A72 3 Core 64 bit 12.5 MHz FCBGA-770 48 kB 32 kB 1.71 V to 1.89 V TDA4VL SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Dual Arm Cortex-A72 quad Cortex-R5F 4- 415In Stock
Min.: 1
Mult.: 1

ARM Cortex A72, ARM Cortex R5F 6 Core 64 bit 1 GHz, 2 GHz FCBGA-433 32 kB, 48 kB 32 kB, 32 kB 800 mV DRA821U SMD/SMT - 40 C + 125 C
Texas Instruments Microprocessors - MPU Automotive gateway S oC with dual Arm Co 79In Stock
Min.: 1
Mult.: 1

ARM Cortex A72, ARM Cortex R5F 64 bit 2 GHz FCBGA-433 800 mV DRA821U SMD/SMT - 40 C + 125 C
Renesas Electronics Microprocessors - MPU RZ/N2L MPU BGA121 ETHER SECURITY 209In Stock
Min.: 1
Mult.: 1

ARM Cortex R52 1 Core 32 bit 400 MHz LFBGA-121 16 kB 16 kB 3.135 V to 3.465 V RZ/N2L SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/V2MA Arm Cortex-A53 Dual 15mm 112In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 2 Core 64 bit 996 MHz FBGA-841 32 kB, 32 kB 32 kB, 32 kB 1.8 V, 3.3 V RZ/V2M SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 450MHz ROML 544K FBGA320 -40/125 533In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 450 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 450 MHz ROML 544K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 450 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU SOC RZ/T1 300M BGA EC 656In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 300 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T2L MPU BGA196 NON-ETHERCAT NON-SEC 168In Stock
Min.: 1
Mult.: 1

ARM Cortex R52 1 Core 32 bit 800 MHz FBGA-196 16 kB 16 kB 1.1 V RZ/T2L SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T2L MPU BGA196 NON-ETHERCAT SEC 127In Stock
Min.: 1
Mult.: 1

ARM Cortex R52 1 Core 32 bit 800 MHz FBGA-196 16 kB 16 kB 1.1 V RZ/T2L SMD/SMT - 40 C + 125 C Tray