R7FA6E10F2CFP#AA0

Renesas Electronics
968-R7FA6E10F2CFPAA0
R7FA6E10F2CFP#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHZ 1M/256K QFP100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
178
Expected 18/6/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.44 $10.44
$8.06 $80.60
$6.85 $171.25
$6.59 $593.10
$6.46 $1,744.20
$6.28 $3,391.20
$6.13 $6,620.40

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA6E1
SMD/SMT
LFQFP-100
ARM Cortex M33
1 MB
32 bit
12 bit
200 MHz
256 kB
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, SCI, SPI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 11 Channel
Processor Series: RA6E1
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA6E1 32-Bit Microcontroller Group

The Renesas Electronics RA6E1 32-Bit Microcontroller Group features a high-performance 200MHz Arm® Cortex®-M33 core along with a highly-optimized feature set. These MCUs feature up to 1MB Code Flash memory with dual-bank, background and SWAP operation, 8KB Data Flash memory, and 256KB SRAM with parity. These highly integrated devices include a wide range of connectivity options, including Ethernet with integrated MAC, USB 2.0 Full-Speed, SPI and Quad SPI, I2C, and CAN 2.0B. The RA6E1 MCUs also incorporate ARM TrustZone® security and safety features along with a 12-bit A/D Converter (ADC12) and a 12-bit D/A Converter (DAC12).