XMC1404Q048X0200AAXTMA1

Infineon Technologies
726-XMC1404Q048X0200
XMC1404Q048X0200AAXTMA1

Mfr.:

Description:
ARM Microcontrollers - MCU XMC1000

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,435

Stock:
2,435 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.02 $7.02
$4.75 $47.50
$4.42 $110.50
$3.89 $389.00
$3.70 $925.00
$3.31 $1,655.00
$3.02 $3,020.00
Full Reel (Order in multiples of 2500)
$2.56 $6,400.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
VQFN-48
ARM COrtex M0
64 kB
32 bit
12 bit
48 MHz
34 I/O
16 kB
1.8 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Data ROM Size: 8 KB
Interface Type: I2C, I2S, SPI, UART
Number of ADC Channels: 2 Channel
Processor Series: XMC1400
Product: MCU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: XMC1404-Q048X0200 AA SP006052932
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

XMC™1400 Industrial Series MCUs

Infineon XMC™1400 Industrial Series MCUs are based on the ARM® Cortex®-M0 processor core. The XMC1400 series addresses the real-time control needs of motor control and digital power conversion. The MCUs also features peripherals for LED lighting applications and human-machine interface (HMI). The XMC1400 series devices combine the extended functionality and performance of the Cortex-M0 core with powerful on-chip peripheral subsystems and on-chip memory units.

XMC™1000 32-Bit Arm® Cortex®-M0 Industrial MCUs

Infineon XMC™1000 32-Bit Industrial MCUs integrate the Arm® Cortex®-M0 core into a leading-edge 65nm manufacturing process to overcome the limitations of today's 8-bit designs. The XMC1000 series offers current 8-bit users a new opportunity to enjoy 32-bit power, without having to compromise on price or ease of use.