89C Series 8-bit Microcontrollers - MCU

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8051 4K FLASH 2.7 TO 5.5V 24MHZ 4V-5.5V 875In Stock
Min.: 1
Mult.: 1

8051 4 kB 128 B SOIC-20 24 MHz No ADC 15 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU C5130A 16K Flash USB 5V 88In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB VQFP-64 48 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Microchip Technology 8-bit Microcontrollers - MCU C5130A 32K Flash USB 155In Stock
Min.: 1
Mult.: 1

8051 32 kB 1 kB QFN-32 48 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray

Microchip Technology 8-bit Microcontrollers - MCU C51AC2 32K FLASHADC EEP 5V 147In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 40 MHz 10 bit 34 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51-CAN Bootloader CAN 68In Stock
Min.: 1
Mult.: 1

8051 16 kB 512 B PLCC-28 40 MHz 10 bit 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU CTRL Bootloader CAN 43In Stock
Min.: 1
Mult.: 1

8051 16 kB 512 B SOIC-28 40 MHz 10 bit 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU CTRL Bootloader UART 13In Stock
Min.: 1
Mult.: 1

8051 16 kB 512 B PLCC-28 40 MHz 10 bit 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN C51 64K FLASH CAN BOOT 50In Stock
81Expected 4/6/2026
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-44 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 2048B RAM 2.7V-5.5V 70In Stock
513Expected 18/6/2026
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32K FLASH 4.0 TO 5.5V 93In Stock
600Expected 16/6/2026
Min.: 1
Mult.: 1

8051 32 kB 512 B PDIP-40 24 MHz No ADC 32 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51RC2 32K FLASH 5V Com 151In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 2048B RAM 2.7V-5.5V 9In Stock
1,755Expected 5/6/2026
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-44 60 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32K FLASH 4.0 TO 5.5V - 24MHZ 5V 151In Stock
351Expected 22/6/2026
Min.: 1
Mult.: 1

8051 32 kB 512 B PLCC-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU C51 16K Flash ADC 95In Stock
Min.: 1
Mult.: 1

8051 16 kB 512 B VQFP-32 40 MHz 10 bit 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray

Microchip Technology 8-bit Microcontrollers - MCU C5131A 32K Flash USB Ind 3V 31In Stock
Min.: 1
Mult.: 1

8051 32 kB 1 kB SOIC-28 48 MHz No ADC 18 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU CTRL Boodloader UART 54In Stock
Min.: 1
Mult.: 1

8051 16 kB 512 B SOIC-28 40 MHz 10 bit 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 1280B RAM 2.7V-5.5V 4In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8051 4K FLASH 2.7 TO 5.5V 12MHZ 4V-5.5V
552On Order
Min.: 1
Mult.: 1

8051 4 kB 128 B SOIC-20 12 MHz No ADC 15 I/O 2.7 V 6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU C51AC3 64K FLASHADC EEP 5V Non-Stocked Lead-Time 4 Weeks
Min.: 160
Mult.: 160

8051 64 kB 2 kB VQFP-64 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Microchip Technology 8-bit Microcontrollers - MCU LPC/CAN/C51 BootUA IND Non-Stocked
Min.: 250
Mult.: 250

8051 16 kB 512 B VQFP-32 40 MHz 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN C51 64K FLASH CAN BOOT Non-Stocked
Min.: 1
Mult.: 1

8051 64 kB 2 kB VQFP-64 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 2048B RAM 2.7V-5.5V Non-Stocked
Min.: 160
Mult.: 160

8051 64 kB 2 kB VQFP-64 60 MHz No ADC 50 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray