SOP-20 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Access line 8-bit MCU 4Kb 3,647In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-20 STM8 8 bit 16 MHz 8 kB 1 kB 10 bit 16 I/O 2.95 V 5.5 V + 125 C
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Access 16 MHz 8kb Flash 998In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-20 STM8 8 bit 16 MHz 8 kB 1 kB 10 bit 16 I/O 2.95 V 5.5 V + 85 C Tube
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Performance LN 16 Mhz 8kb Flash 19In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-20 STM8 8 bit 16 MHz 8 kB 1 kB 10 bit 16 I/O 2.95 V 5.5 V + 85 C Tube
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Performance LN 16 Mhz 8kb Flash 101In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-20 STM8 8 bit 16 MHz 8 kB 1 kB 10 bit 16 I/O 2.95 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOP-20 8051 8 bit 24 MHz 16 kB 1 kB 12 bit 16 I/O 1.8 V 5.5 V + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 85? Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOP-20 8051 8 bit 16 MHz 18 kB 256 B 12 bit 18 I/O 2.4 V 5.5 V + 105 C Tube
STMicroelectronics 8-bit Microcontrollers - MCU Access line 8-bit MCU 8Kb Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT SOP-20 STM8 8 bit 16 MHz 8 kB 1 kB 10 bit 16 I/O 2.95 V 5.5 V + 85 C Reel
Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 85? Non-Stocked Lead-Time 26 Weeks
Min.: 874
Mult.: 38

SMD/SMT SOP-20 8051 8 bit 24 MHz 16 kB 256 B 10 bit 25 I/O 2.4 V 5.5 V + 85 C Tube

Nuvoton ARM Microcontrollers - MCU 64 KB Flash, 8K SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 592
Mult.: 74

SMD/SMT SOP-20 ARM Cortex M0 32 bit 72 MHz 64 kB 8 kB 12 bit 1.8 V 3.6 V Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 2K Flash ROM LPC with PWM Non-Stocked
Min.: 38
Mult.: 38

SMD/SMT SOP-20 4T 8051 8 bit 2 kB 256 B 3 I/O 2.4 V 5.5 V + 85 C Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 2K Flash ROM LPC with PWM and internal RC +-2% Non-Stocked Lead-Time 20 Weeks
Min.: 38
Mult.: 38

SMD/SMT SOP-20 4T 8051 8 bit 2 kB 256 B 3 I/O 2.4 V 5.5 V + 85 C Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 4K Flash ROM LPC with PWM Non-Stocked
Min.: 38
Mult.: 38

SMD/SMT SOP-20 4T 8051 8 bit 4 kB 256 B 3 I/O 2.4 V 5.5 V + 85 C Tube