P8X32A-D40

Parallax
619-P8X32A-D40
P8X32A-D40

Mfr.:

Description:
32-bit Microcontrollers - MCU P8X32A-D40 (DIP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.55 $15.55

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
Propeller
Through Hole
DIP-40
RISC
32 kB
32 kB
32 bit
No ADC
80 MHz
32 I/O
2.7 V
3.6 V
- 55 C
+ 125 C
Brand: Parallax
Data ROM Type: EEPROM
Interface Type: USB
Processor Series: Propeller P8x
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: EEPROM
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Unit Weight: 99.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.