+ 150 C Microcontrollers - MCU

Results: 254
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors SPC5634MF2MLQ60R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 60MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 39 Weeks
Min.: 500
Mult.: 500
Reel: 500

SMD/SMT LQFP-144 e200z3 32 bit 60 MHz 1.5 MB 94 kB 12 bit 1.14 V 1.32 V + 150 C AEC-Q100 Reel
NXP Semiconductors SPC5634MF2MLQ80R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

SMD/SMT LQFP-144 e200z3 32 bit 80 MHz 1.5 MB 94 kB 12 bit 1.14 V 1.32 V + 150 C AEC-Q100 Reel
NXP Semiconductors SPC5634MF2MLU80R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

SMD/SMT LQFP-176 e200z3 32 bit 80 MHz 1.5 MB 94 kB 12 bit 1.14 V 1.32 V + 150 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT FPBGA-292 e200z4d 32 bit 180 MHz 6 MB 608 kB 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 144 I/O 3 V 5.5 V + 150 C Reel